Filter Your Search
61 - 70 of 8,311 results
|
KAI-2020-FBA-CP-AE
onsemi
|
Check for Price | Yes | Active | NO | 7.4X7.4 µm | 1600 | 1200 | CERAMIC | IMAGE SENSOR,CCD | IT HAS A SENSITIVITY OF 30 MICRO VOLT PE... more | 68 dB | 15.5 V | 14.5 V | 70 °C | -50 °C | INTERLINE | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 20.32 mm | 4.44 mm | 33.02 mm | ON SEMICONDUCTOR | 125BD | compliant | ||||||||||||
|
NOIP3SE5000A-QTI
onsemi
|
$191.2174 | Yes | Active | YES | 4.8X4.8 µm | 2592 | 2048 | 45 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | 60 dB | 360 MHz | 1 inch | 7.5 V/lx.s | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 19 mm | 2.41 mm | 19 mm | ONSEMI | 115BC | compliant | 2016-08-10 | onsemi | |||||
|
NOIP1SN5000A-LTI
onsemi
|
$408.1769 | Yes | Active | YES | 4.8X4.8 µm | 2592 | 2048 | 100 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | 60 dB | 360 MHz | 1 inch | 7.5 V/lx.s | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 19 mm | 1.78 mm | 19 mm | ONSEMI | 715AB | compliant | onsemi | ||||||
|
NOIP1FN5000A-QTI
onsemi
|
Check for Price | Yes | Active | YES | 4.8X4.8 µm | 2592 | 2048 | 100 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | 60 dB | 360 MHz | 1 inch | 7.5 V/lx.s | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 19 mm | 2.41 mm | 19 mm | ONSEMI | 115BC | compliant | 2016-08-10 | onsemi | |||||
|
NOIP1SE5000A-QTI
onsemi
|
Check for Price | Yes | Active | YES | 4.8X4.8 µm | 2592 | 2048 | 100 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | 60 dB | 360 MHz | 1 inch | 7.5 V/lx.s | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 19 mm | 2.41 mm | 19 mm | ONSEMI | 115BC | compliant | 2016-08-10 | onsemi | |||||
|
KAF-0402-ABA-CD-AE
onsemi
|
Check for Price | Yes | Active | NO | 9X9 µm | 768 | 512 | CERAMIC | IMAGE SENSOR,CCD | IT HAS A SENSITIVITY OF 10 MICRO VOLT PER ELECTRON | 10 Mbps | 76 dB | 15.5 V | 14.75 V | FULL FRAME | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | ON SEMICONDUCTOR | 125AY | compliant | ||||||||||||||||
|
FT18/SG
Teledyne Dalsa
|
Check for Price | Active | NO | 7.5X7.5 µm | 1024 | 1024 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 5.8 KEL/LUX, ELECTRONIC SHUTTER | 40 Mbps | 63.8 dB | 2/3 inch | 24 V | 16 V | FRAME TRANSFER | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 15.49 mm | 4.53 mm | 29.7 mm | TELEDYNE DALSA | unknown | |||||||||||||
|
KAF-0402-ABA-CP-AE
onsemi
|
Check for Price | Yes | Active | NO | 9X9 µm | 768 | 512 | CERAMIC | IMAGE SENSOR,CCD | IT HAS A SENSITIVITY OF 10 MICRO VOLT PER ELECTRON | 10 Mbps | 76 dB | 15.5 V | 14.75 V | FULL FRAME | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | ON SEMICONDUCTOR | 125AY | compliant | ||||||||||||||||
|
NOIP1SN2000A-LTI
onsemi
|
Check for Price | Yes | Active | YES | 4.8X4.8 µm | 1920 | 1200 | 230 fps | 4-WIRE INTERFACE | 400-1000 | IMAGE SENSOR,CMOS | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3 V NOMINAL SUPPLY VOLTAGE | 60 dB | 360 MHz | 2/3 inch | 7.5 V/lx.s | 1.9 V | 1.7 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 19 mm | 1.78 mm | 19 mm | ONSEMI | 715AB | compliant | onsemi | ||||||
|
FT18/TG
Teledyne Dalsa
|
Check for Price | Active | NO | 7.5X7.5 µm | 1024 | 1024 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 5.8 KEL/LUX, ELECTRONIC SHUTTER | 40 Mbps | 63.8 dB | 2/3 inch | 24 V | 16 V | FRAME TRANSFER | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 15.49 mm | 4.53 mm | 29.7 mm | TELEDYNE DALSA | unknown |