Parametric results for: SP1-25-3 under Linear Position Sensors

Filter Your Search

21 - 30 of 21,445 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
QRD1114
onsemi
$1.2096 Yes Active NO 10 µs REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT Transistor 1 400 mV e3 85 °C -40 °C THROUGH HOLE MOUNT MATTE TIN ONSEMI PACKAGE-4 100BY compliant EAR99 8541.40.80.00 onsemi
APDS-9301-020
Broadcom Limited
$1.2881 Yes Obsolete YES I2C INTERFACE 0.4V PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM DIGITAL VOLTAGE 600 µA 3.6 V 2.7 V 85 °C -30 °C SURFACE MOUNT RECTANGULAR SOLDER 2.2 mm 550 µm 2.6 mm BROADCOM LTD compliant EAR99 8542.39.00.01 Avago Technologies
IS31SE5100-SALS2
Integrated Silicon Solution Inc
$1.3195 Yes Transferred LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE INTEGRATED SILICON SOLUTION INC compliant
TCND5000
Vishay Intertechnologies
$1.3328 Yes Active YES 800 ns 25 mm 2 mm 0.01mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Photodiode 1 20 mA 1.5 V 1.2 V e3 85 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 3.7 mm 3.75 mm 6 mm VISHAY INTERTECHNOLOGY INC 6 X 4.30 MM, 3.75 MM HEIGHT ROHS COMPLIANT, SMD-4 compliant Vishay
APDS-9007-020
Broadcom Limited
$1.4597 Yes Active YES PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM ANALOG CURRENT 230 µA 3.6 V 2 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 800 µm 2.4 mm BROADCOM INC 2.40 X 2.00 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT-6 compliant EAR99 8542.39.00.01 Avago Technologies
OPB608C
TT Electronics OPTEK Technology
$1.6542 Yes Yes Transferred NO 9.525 mm 1.27 mm 0.50mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 5V VCE 1 20 mA 2 mA 1.7 V 400 mV 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.39 mm 4.5 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
OPB606A
TT Electronics OPTEK Technology
$1.6901 Yes Yes Transferred NO 2.79 mm 2.79 mm 0.50mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 0.40V VCE, 100NA DARK CURRENT 1 20 mA 30 V 1.7 V 400 mV 85 °C -40 °C 2.8 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.83 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics
EE-SX4009-P1
OMRON Corporation
$1.8199 Yes End Of Life NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 30 mA 4.5 V 75 °C -25 °C PANEL MOUNT OMRON CORP ROHS COMPLIANT, PACKAGE-3 unknown Omron Electronics
EE-SX3173-P2
OMRON Corporation
$1.9941 Active LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM OMRON CORP unknown Omron Electronics
OPB608A
TT Electronics OPTEK Technology
$1.9997 Yes Yes Transferred NO 9.525 mm 1.27 mm 2mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 5V VCE 1 20 mA 2 mA 1.7 V 400 mV 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.39 mm 4.5 mm 6.1 mm OPTEK TECHNOLOGY INC compliant TT Electronics