Filter Your Search
21 - 30 of 939,845 results
|
APS12626LLHALX-AAP
Allegro MicroSystems LLC
|
$0.7134 | Yes | Active | YES | 5 mT | 4.1 mT | -4.1 mT | SPEED/DIRECTION SENSOR | CURRENT OUTPUT | OPEN-DRAIN | SHORT CIRCUIT PROTECTION | 4.5 mA | 5.5 V | 2.8 V | BICMOS | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SOLDER | 1.91 mm | 950 µm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 5 PIN | compliant | Allegro Microsystems | |||||||||||||||
|
APS12625LLHALX-BAP
Allegro MicroSystems LLC
|
$0.7134 | Yes | Active | YES | 5 mT | 4.1 mT | -4.1 mT | SPEED/DIRECTION SENSOR | CURRENT OUTPUT | OPEN-DRAIN | SHORT CIRCUIT PROTECTION | 4.5 mA | 5.5 V | 2.8 V | BICMOS | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SOLDER | 1.91 mm | 950 µm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 5 PIN | compliant | Allegro Microsystems | |||||||||||||||
|
APS12625LLHALX-AAP
Allegro MicroSystems LLC
|
$0.7134 | Yes | Active | YES | 5 mT | 4.1 mT | -4.1 mT | SPEED/DIRECTION SENSOR | CURRENT OUTPUT | OPEN-DRAIN | SHORT CIRCUIT PROTECTION | 4.5 mA | 5.5 V | 2.8 V | BICMOS | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SOLDER | 1.91 mm | 950 µm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 5 PIN | compliant | Allegro Microsystems | |||||||||||||||
|
VEML3235SL
Vishay Intertechnologies
|
$0.7158 | Yes | Active | AMBIENT LIGHT SENSOR | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||||||||||||||||||||||||||
|
AN48836B-NL
Panasonic Electronic Components
|
$0.7374 | Yes | Obsolete | YES | 6 mT | -6 mT | COMPLEMENTARY | OPEN-DRAIN | BICMOS | 85 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | FL5/6,.07,25 | PANASONIC CORP | FL5/6,.07,25 | unknown | Panasonic | |||||||||||||||||||||||||||
|
SE97BTP,547
NXP Semiconductors
|
$0.7472 | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 400 µA | 3.6 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SOLDER | 2 mm | 730 µm | 3 mm | NXP SEMICONDUCTORS | HWSON-8 | compliant | NXP | SON | 8 | SOT1069-2 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
AH182-PG-B
Diodes Incorporated
|
$0.7552 | Yes | Obsolete | NO | 6 mT | 1 mT | 2 mA | NON-INVERTING | OPEN-DRAIN | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | MATTE TIN | DIODES INC | SIP3,.03,50 | compliant | EAR99 | |||||||||||||||||||||||||
|
APS12626LLHALT-AAP
Allegro MicroSystems LLC
|
$0.7611 | Yes | Active | YES | 5 mT | 4.1 mT | -4.1 mT | SPEED/DIRECTION SENSOR | CURRENT OUTPUT | OPEN-DRAIN | SHORT CIRCUIT PROTECTION | 4.5 mA | 5.5 V | 2.8 V | BICMOS | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SOLDER | 1.91 mm | 950 µm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 5 PIN | compliant | Allegro Microsystems | |||||||||||||||
|
APS12625LLHALT-BAP
Allegro MicroSystems LLC
|
$0.7611 | Yes | Active | YES | 5 mT | 4.1 mT | -4.1 mT | SPEED/DIRECTION SENSOR | CURRENT OUTPUT | OPEN-DRAIN | SHORT CIRCUIT PROTECTION | 4.5 mA | 5.5 V | 2.8 V | BICMOS | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SOLDER | 1.91 mm | 950 µm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 5 PIN | compliant | Allegro Microsystems | |||||||||||||||
|
APS12625LLHALT-AAP
Allegro MicroSystems LLC
|
$0.7611 | Yes | Active | YES | 5 mT | 4.1 mT | -4.1 mT | SPEED/DIRECTION SENSOR | CURRENT OUTPUT | OPEN-DRAIN | SHORT CIRCUIT PROTECTION | 4.5 mA | 5.5 V | 2.8 V | BICMOS | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SOLDER | 1.91 mm | 950 µm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 5 PIN | compliant | Allegro Microsystems |