Filter Your Search
31 - 40 of 939,692 results
|
G-NSDOG2-021
TE Connectivity
|
$253.8012 | Yes | Yes | Active | 0.5 Cel | INCLINOMETER | DIGITAL OUTPUT | 85 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||
|
TCS3200D-TR
ams
|
$2.5776 | Yes | Obsolete | AMBIENT LIGHT SENSOR | AMS AG | compliant | |||||||||||||||||||||||||||||||||||
|
SHT40-AD1B-R2
Sensirion
|
$1.5094 | Yes | Active | YES | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL VOLTAGE | 3.6 V | 1.08 V | 125 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,32 | SQUARE | 1.5 mm | 500 µm | 1.5 mm | SENSIRION AG | compliant | Sensirion | DFN-4 | ||||||||||||||||||||
|
LM134H
Texas Instruments
|
$8.9409 | Yes | No | Active | NO | 6 Cel | 3 % | METAL | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 3 | ROUND | Tin/Lead (Sn/Pb) | SOLDER | 2.35 mm | 4.75 mm | TEXAS INSTRUMENTS INC | not_compliant | Texas Instruments | METAL CAN, TO-46, 3 PIN | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM334Z/NOPB
Texas Instruments
|
$0.5446 | Yes | Yes | Active | NO | 6 Cel | 6 % | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e3 | 70 °C | THROUGH HOLE MOUNT | 3 | ROUND | Matte Tin (Sn) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | GREEN, PLASTIC, TO-92, 3 PIN | EAR99 | 8542.39.00.01 | ||||||||||||
|
AWM720P1
Honeywell Sensing and Control
|
$86.5560 | Yes | Active | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||||||||||||||||||||||||
|
CSNX25
Honeywell Sensing and Control
|
$23.5977 | Yes | Yes | Obsolete | NO | 0.32 % | CURRENT SENSOR | ANALOG CURRENT | ANALOG | 5.25 V | 4.75 V | 85 °C | -40 °C | BOARD MOUNT | 11 | POLYAMIDE | RECTANGULAR | 12.6 mm | 25.5 mm | 34 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||||||||||||
|
LTR-303ALS-01
Lite-On Semiconductor Corporation
|
$0.5681 | Yes | Active | YES | 25 % | AMBIENT LIGHT SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 3.6 V | 2.4 V | CMOS | 70 °C | -30 °C | SURFACE MOUNT | 6 | UNSPECIFIED | SOLCC6,.8,25 | SQUARE | 2 mm | 700 µm | 2 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | PACKAGE-6 | 8542.39.00.01 | |||||||||||||||
|
AD590MF
General Electric Solid State
|
Check for Price | No | Transferred | YES | POSITIVE ppm/°C | e0 | SURFACE MOUNT | 2 | CERAMIC | FLAT,2PIN,.05LS | Tin/Lead (Sn/Pb) | GENERAL ELECTRIC SOLID STATE | unknown | ||||||||||||||||||||||||||||
|
HIH-4000-003
Honeywell Sensing and Control
|
$29.2849 | Yes | Yes | Active | NO | 3.5 % | HUMIDITY SENSOR | VOLTAGE OUTPUT | 5.8 V | 4 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | UNSPECIFIED | SIP3,.03 | RECTANGULAR | 2.03 mm | 8.59 mm | 4.17 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | SIP-3 | 8542.39.00.01 | SIP | 3 |