Filter Your Search
11 - 20 of 939,692 results
|
APS12626LLHALT-BAP
Allegro MicroSystems LLC
|
$0.7611 | Yes | Active | YES | 5 mT | 4.1 mT | -4.1 mT | SPEED/DIRECTION SENSOR | CURRENT OUTPUT | OPEN-DRAIN | SHORT CIRCUIT PROTECTION | 4.5 mA | 5.5 V | 2.8 V | BICMOS | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SOLDER | 1.91 mm | 950 µm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 5 PIN | compliant | Allegro Microsystems | ||||||||||
|
ICM-42605
TDK Corporation
|
Check for Price | Yes | Active | YES | 0.18-1.62V | ACCELEROMETER/GYROSCOPE | DIGITAL VOLTAGE | OPEN-DRAIN | 3.6 V | 1.71 V | CMOS | 85 °C | -40 °C | SURFACE MOUNT | 14 | LCC14,.1X.12,20 | RECTANGULAR | 2.5 mm | 800 µm | 3 mm | TDK CORP | LGA-14 | compliant | TDK | |||||||||||||||||
|
SCD30
Sensirion
|
$42.3293 | Yes | Active | SENSIRION AG | compliant | Sensirion | EAR99 | ||||||||||||||||||||||||||||||||||
|
LTR-329ALS-01
Lite-On Semiconductor Corporation
|
$0.5398 | Yes | Active | YES | AMBIENT LIGHT SENSOR | CURRENT OUTPUT | OPEN-DRAIN | 3.6 V | 2.4 V | CMOS | 70 °C | -30 °C | SURFACE MOUNT | 4 | UNSPECIFIED | SOLCC4,.8 | SQUARE | 2 mm | 700 µm | 2 mm | LITE-ON TECHNOLOGY CORP | PACKAGE-4 | compliant | Lite-On | 8542.39.00.01 | ||||||||||||||||
|
BMI270
Bosch Sensortec
|
Check for Price | Yes | Active | YES | 0.36-1.44V | ACCELEROMETER/GYROSCOPE | DIGITAL VOLTAGE | 3.6 V | 1.71 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | LGA14,4X5,20 | RECTANGULAR | 2.5 mm | 700 µm | 3 mm | ROBERT BOSCH GMBH | compliant | EAR99 | ||||||||||||||||||||
|
BMI088
Bosch Sensortec
|
$4.4797 | Yes | Active | YES | 0.69-2.4V | ACCELEROMETER/GYROSCOPE | DIGITAL VOLTAGE | DIGITAL | 3.6 V | 2.4 V | 85 °C | -40 °C | SURFACE MOUNT | 16 | UNSPECIFIED | LCC16,.12X.18,20 | RECTANGULAR | 3 mm | 820 µm | 4.5 mm | ROBERT BOSCH GMBH | LGA-16 | compliant | 2020-03-04 | |||||||||||||||||
|
ACS70331EESATR-005U3
Allegro MicroSystems LLC
|
$1.0111 | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | ANALOG | 4.5 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | 12 | UNSPECIFIED | LCC12,.12SQ,20 | SQUARE | 3 mm | 800 µm | 3 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | |||||||||||||||||||
|
HMC1022
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | YES | 0.6 mT | -0.6 mT | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | 12 V | 2 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.988 mm | 1.5495 mm | 10.541 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | SOIC-16 | unknown | Honeywell | |||||||||||||||
|
APS12626LLHALT-AAP
Allegro MicroSystems LLC
|
$0.7611 | Yes | Active | YES | 5 mT | 4.1 mT | -4.1 mT | SPEED/DIRECTION SENSOR | CURRENT OUTPUT | OPEN-DRAIN | SHORT CIRCUIT PROTECTION | 4.5 mA | 5.5 V | 2.8 V | BICMOS | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SOLDER | 1.91 mm | 950 µm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 5 PIN | compliant | Allegro Microsystems | ||||||||||
|
EKMC1601111
Panasonic Electronic Components
|
$7.6403 | Yes | Active | PANASONIC CORP | PACKAGE-3 | unknown | Panasonic |