Filter Your Search
61 - 70 of 939,844 results
|
AD590MH
General Electric Solid State
|
Check for Price | No | Transferred | POSITIVE ppm/°C | e0 | 3 | METAL | CAN3/4,.1 | Tin/Lead (Sn/Pb) | GENERAL ELECTRIC SOLID STATE | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM334M/NOPB
Texas Instruments
|
$0.5985 | Yes | Yes | Active | YES | ANALOG CIRCUIT | 1 | 40 V | 1 V | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | EAR99 | 8542.39.00.01 | Texas Instruments | 40 V | 800 mV | ||||||||||||||||||||||||||
|
AWM43300V
Honeywell Sensing and Control
|
$91.9366 | Yes | Active | NO | MASS AIR FLOW SENSOR | ANALOG VOLTAGE, NPN/PNP | 15 V | 8 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | 12.7 mm | 30.2 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | PACKAGE-3 | Honeywell | |||||||||||||||||||||||||||||||||||||||||||||||
|
AIS2DW12TR
STMicroelectronics
|
$2.2818 | Yes | Active | YES | 0.20-1.50V | ACCELEROMETER | DIGITAL VOLTAGE | SEATED HGT MAX | 3.6 V | 1.62 V | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.08SQ,20 | SQUARE | Nickel/Gold (Ni/Au) - electrolytic | 2 mm | 1 mm | 2 mm | STMICROELECTRONICS | compliant | LGA-12 | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||
|
HS3001
Renesas Electronics Corporation
|
$2.5459 | Yes | Yes | Active | YES | 1.8 % | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL OUTPUT | OPEN-DRAIN | 5.5 V | 1.8 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,40 | RECTANGULAR | Matte Tin (Sn) | 2.41 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | compliant | LGA | LGA-6 | 6 | NLR | 8543908885 | Renesas Electronics | LHG6D1 | ||||||||||||||||||||||||||||||||||||
|
CSNP661
Honeywell Sensing and Control
|
$42.9704 | Yes | Active | HONEYWELL SENSING AND CONTROL | compliant | PACKAGE-3 | 8542.39.00.01 | Honeywell | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SGP30-2.5K
Sensirion
|
$7.6758 | Yes | Obsolete | YES | GAS SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 1.98 V | 1.62 V | CMOS | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,32 | SQUARE | 2.45 mm | 900 µm | 2.45 mm | SENSIRION AG | unknown | DFN-6 | EAR99 | Sensirion | |||||||||||||||||||||||||||||||||||||||||||
|
MP23ABS1TR
STMicroelectronics
|
$1.3898 | Yes | Active | AUDIO SENSOR | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | 2018-04-20 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AWM5104VN
Honeywell Sensing and Control
|
$168.3005 | Yes | Active | HONEYWELL SENSING AND CONTROL | unknown | 8542.31.00.01 | Honeywell | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM234Z-6/NOPB
Texas Instruments
|
$0.7859 | Yes | Yes | Active | NO | 6 Cel | 3 % | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e3 | 100 °C | -25 °C | THROUGH HOLE MOUNT | 3 | ROUND | Matte Tin (Sn) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | TEXAS INSTRUMENTS INC | compliant | GREEN, PLASTIC, TO-92, 3 PIN | EAR99 | 8542.39.00.01 | Texas Instruments |