Filter Your Search
61 - 70 of 6,072,294 results
|
B58600D8010A011
TDK Epcos
|
$3.0600 | Active | YES | 5801.5 Psi | 23.2 Psi | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | SENSITIVITY IS 48 MV/BAR | 5 V | 1 V | 135 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2.05 mm | 1.19 mm | 2.05 mm | EPCOS AG | unknown | |||||||||||||||||
|
B58600D8010A014
TDK Epcos
|
$3.0600 | Active | YES | 5801.5 Psi | 23.2 Psi | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | SENSITIVITY IS 4.8 MV/BAR | 5 V | 1 V | 135 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 2.05 mm | 1.19 mm | 2.05 mm | EPCOS AG | unknown | TDK | ||||||||||||||||
|
MS563702BA03-50
TE Connectivity
|
$3.0738 | Yes | Active | YES | 17.404 Psi | 4.351 Psi | I2C INTERFACE | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.25 mA | HOLE | 3.6 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3 mm | 900 µm | 3 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | ||||||||||
|
MS563702BA03-50
TE Connectivity
|
$3.0738 | Yes | Active | YES | 17.404 Psi | 4.351 Psi | I2C INTERFACE | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.25 mA | HOLE | 3.6 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3 mm | 900 µm | 3 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | QFN-4 | ||||||||||
|
2511020213301
Wurth Elektronik
|
$3.1195 | Yes | Active | PRESSURE SENSOR,PIEZORESISTIVE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | |||||||||||||||||||||||||||||||
|
MS560702BA03-00
TE Connectivity
|
$3.1351 | Yes | Obsolete | YES | 8.22 ms | 15.95 Psi | 4.351 Psi | I2C INTERFACE | 0-3V | 4 % | BAROMETRIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 1.4 mA | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 950 µm | 5 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||
|
MS560702BA03-00
TE Connectivity
|
$3.1351 | Yes | Obsolete | YES | 8.22 ms | 15.95 Psi | 4.35 Psi | I2C INTERFACE | 0-3V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 24 | 12.5 µA | HOLE | 3.6 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 950 µm | 5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
MPL115A2
Freescale Semiconductor
|
$3.1490 | No | Yes | Transferred | YES | 16.67 Psi | 7.25 Psi | I2C INTERFACE | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 10 µA | HOLE | 5.5 V | 2.375 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | compliant | NXP | EAR99 | 3 X 5 MM, 1.20 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-8 | 8542.39.00.01 | |||||||||
|
FXPS7400DI4ST1
NXP Semiconductors
|
$3.1950 | Yes | Active | YES | 2.016 ms | 58.0151 Psi | 2.90075 Psi | I2C INTERFACE | 0.1-4.65V | 5.7 % | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | AEC-Q100 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 2.005 mm | 4 mm | NXP SEMICONDUCTORS | compliant | HQFN-16 | ||||||||
|
FXPS7550DS4ST1
NXP Semiconductors
|
$3.1950 | Yes | Active | YES | 2.016 ms | 79.7708 Psi | 2.90075 Psi | SPI | 0.1-4.65V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,CAPACITIVE | DIGITAL VOLTAGE | AEC-Q100 | 32 | 8 mA | HOLE | 5.25 V | 3.1 V | 130 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 4 mm | 2.005 mm | 4 mm | NXP SEMICONDUCTORS | compliant | HQFN-16 |