Filter Your Search
11 - 20 of 6,072,294 results
|
SSCDJJN004KGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 0.58 Psi | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT DIAMETER = 2.34 MM AND PORT HEIGHT = 6.75 MM | 3.5 mA | STRAIGHT | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.51 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | unknown | ||||||||
|
ABPMRRN010KD2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 1.45 Psi | -1.45 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.6 MM and Port Height = 4.75 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||
|
HSCMRNN1.6BGSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 23.2 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant | Honeywell | |||||
|
MS5840-02BA36
TE Connectivity
|
$1.0000 | Active | PRESSURE SENSOR,PIEZORESISTIVE | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||
|
SM9D-BBK-T-006S-000
TE Connectivity
|
$1.0000 | Yes | End Of Life | 0.6 Psi | 90mV | 0.1 % | PRESSURE SENSOR,PIEZORESISTIVE | 6.5 V | 85 °C | -40 °C | 10.31 mm | 10.26 mm | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||
|
HSCMRRT160MD2A5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 2.3 Psi | -2.3 Psi | I2C INTERFACE | 1-4V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant | |||||
|
SSCDNNN030PAAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 30 Psi | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | 3 mA | HOLE | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.44 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | Honeywell | |||||||
|
SSCMRRV015PD6A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 15 Psi | -15 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SMT-8 | unknown | Honeywell | |||
|
FXPS7400DS4T1
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | PRESSURE SENSOR,CAPACITIVE | NXP SEMICONDUCTORS | compliant | NXP | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HSCDLNN025MD2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 0.3 Psi | -0.3 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.47 MM and Port Height = 7.95 MM | 12 | 2.8 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant |