Parametric results for: MP3V5004GC6U under Pressure Sensors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mp3v5004gc6u Sorted By: Offset-Nom
Select parts from the table below to compare.
Compare
Compare
MP3V5004GC6U
NXP Semiconductors
$10.8117 Yes Active YES 0.5684 Psi 0.60-3V 2.5 % 5.9V GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED, SIGNAL CONDITION 10 mA STRAIGHT 3.3 V 2.7 V 85 °C SURFACE MOUNT SQUARE SOLDER 10.66 mm 12.95 mm 10.66 mm NXP SEMICONDUCTORS PLASTIC, SMT, SOP-8 compliant 8542.39.00.01 NXP
MP3V5004GC6U
Rochester Electronics LLC
Check for Price Yes Yes Active YES 0.5684 Psi 0.60-3V 2.5 % 5.9V GAGE PLASTIC PRESSURE SENSOR,PEIZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED, SIGNAL CONDITION 10 mA STRAIGHT 5.9 mV/V 3.3 V 2.7 V 85 °C SURFACE MOUNT SQUARE NOT SPECIFIED SOLDER 10.66 mm 12.95 mm 10.66 mm ROCHESTER ELECTRONICS LLC PLASTIC, SMT, SOP-8 unknown
MP3V5004GC6U
Freescale Semiconductor
Check for Price Yes Yes Transferred YES 0.5684 Psi 0.60-3V 2.5 % 5.9V GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED, SIGNAL CONDITION 10 mA STRAIGHT 3.3 V 2.7 V 85 °C SURFACE MOUNT SQUARE SOLDER 10.66 mm 12.95 mm 10.66 mm FREESCALE SEMICONDUCTOR INC PLASTIC, SMT, SOP-8 compliant 8542.39.00.01 NXP EAR99