Parametric results for: TC622 under Temperature Sensors

Filter Your Search

31 - 40 of 20,019 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMT84LPM
Texas Instruments
$0.2547 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.5 V CMOS e3 150 °C -50 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY CYLINDRICAL Matte Tin (Sn) SOLDER 3.68 mm 6.1 mm 4.8 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
TMP1075DGKR
Texas Instruments
$0.2555 Yes Yes Active YES 2-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 4 µA 5.5 V 1.7 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SQUARE NICKEL PALLADIUM GOLD SILVER SOLDER 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments 2018-10-18
TMP1075DR
Texas Instruments
$0.2564 Yes Yes Active YES 2-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 4 µA 5.5 V 1.7 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 3.91 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
SM72480SDE-120/NOPB
Texas Instruments
$0.2570 Yes Yes Not Recommended YES 1.8 Cel TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTTION 16 µA 5.5 V 1.6 V e3 150 °C -50 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.1,25 RECTANGULAR MATTE TIN SOLDER 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC WSON-6 compliant Texas Instruments
TMP1075DGKT
Texas Instruments
$0.2572 No Obsolete YES 2-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 4 µA 5.5 V 1.7 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SQUARE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
TMP235AQDCKTQ1
Texas Instruments
$0.2617 No Obsolete YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09
LMT84DCKR
Texas Instruments
$0.2621 Yes Yes Active YES 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.5 V CMOS e3 150 °C -50 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC SC-70, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LM75BGD,125
NXP Semiconductors
$0.2645 Yes Obsolete YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 300 µA 5.5 V 2.8 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.12,20 RECTANGULAR NICKEL PALLADIUM GOLD SOLDER 2 mm 500 µm 3 mm NXP SEMICONDUCTORS 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, XSON-8 compliant 8542.39.00.01 NXP SON 8 SOT996-2
TMP235A2DCKR
Texas Instruments
$0.2674 Yes Yes Active YES 1 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC SC-70, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2017-12-01
LMT89DCKR
Texas Instruments
$0.2698 Yes Yes Active YES 2.5 Cel 160 Ω PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT IT ALSO HAS SUPPLY VOLTAGE 2.4V TO 2.7V ... more 7 µA 5.5 V 2.4 V CMOS e3 130 °C -55 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC TSSOP5/6,.08 compliant EAR99 8542.39.00.01 Texas Instruments