Filter Your Search
1 - 10 of 22,092 results
|
|
AH5772-P-B
Diodes Incorporated
|
$0.0618 | Yes | Obsolete | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | INDUSTRIAL | e3 | 260 | MATTE TIN | , | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
DRV777DR
Texas Instruments
|
$0.2304 | Yes | Yes | Active | 3.3 V | YES | 1 A | STEPPER MOTOR CONTROLLER | 1 | 20 V | 5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP, | Compliant | EAR99 | 8542.39.00.60 | |||||||||
|
|
DRV8210DRLR
Texas Instruments
|
$0.2922 | Yes | Yes | Active | 3.3 V | YES | 1.76 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | VSOF, FL6,.047,20 | Compliant | EAR99 | 8542.39.00.60 | |||||||||
|
|
PDRV8210DRLR
Texas Instruments
|
$0.3249 | No | Obsolete | 5 V | YES | 1.76 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 11 V | 1.65 V | AUTOMOTIVE | R-PDSO-F6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | VSOF, FL6,.047,20 | Unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
BD6211F-E2
ROHM Semiconductor
|
$0.3272 | Yes | Yes | Active | 5 V | YES | 1 A | FULL BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 1.7 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 4.4 mm | SOP, SOP8,.25 | Compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
|
DRV8210PDSGR
Texas Instruments
|
$0.3345 | Yes | Yes | Active | 3.3 V | YES | 1.76 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | , | Compliant | EAR99 | 8542.39.00.60 | ||||||||||||||
|
|
DRV8210DSGR
Texas Instruments
|
$0.3345 | Yes | Yes | Active | 3.3 V | YES | 1.76 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 3.6 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | Compliant | EAR99 | 8542.39.00.60 | |||||||||||||||
|
DRV8601DRBR
Texas Instruments
|
$0.3370 | Yes | Yes | Active | 3.3 V | YES | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 1 mm | 3 mm | HVSON, SOLCC8,.12,25 | Compliant | EAR99 | 8542.39.00.60 | SON | 8 | ||||
|
|
DRV8601NMBR
Texas Instruments
|
$0.3414 | Yes | Yes | Active | 3.3 V | YES | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B8 | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2 mm | 1 mm | 2 mm | VFBGA, BGA8,3X3,20 | Compliant | EAR99 | 8542.39.00.60 | ||||||||
|
DRV8837CDSGR
Texas Instruments
|
$0.3435 | Yes | Yes | Active | 3 V | YES | 1.2 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 1.5 mA | 7 V | 1.8 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | HVSON, SOLCC8,.08,20 | Compliant | EAR99 | 8542.39.00.60 | 2016-07-27 |