Parametric results for: MP6500AGU-Z under Motion Control Electronics

Filter Your Search

11 - 20 of 21,774 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
DRV8601DRBR
Texas Instruments
$0.3498 Yes Yes Active 3.3 V YES 3-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 1 mm 3 mm SON VSON-8 8 EAR99 8542.39.00.90
package
DRV8837CDSGR
Texas Instruments
$0.3506 Yes Yes Active 3 V YES 1.2 A HALF BRIDGE BRUSH DC MOTOR CONTROLLER 1 1.5 mA 7 V 1.8 V INDUSTRIAL S-PDSO-N8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm WSON-8 EAR99 8542.39.00.90 2016-07-27
package
TMP821DR
Texas Instruments
$0.3655 Yes Yes End Of Life 12 V YES 70 mA STEPPER MOTOR CONTROLLER BIPOLAR 1 5 mA 28 V 4 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC SOIC-8 8 EAR99 8542.39.00.90
package
BD1754HFN-TR
ROHM Semiconductor
$0.3706 Yes Yes Not Recommended 3.6 V YES STEPPER MOTOR CONTROLLER 1 5.5 V 2.7 V OTHER R-PDSO-F8 Not Qualified 85 °C -30 °C 8 PLASTIC/EPOXY VSOF SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR FLAT 650 µm DUAL 2.9 mm 600 µm 2.8 mm SON 2.90 X 3 MM, ROHS COMPLIANT, HSON-8 8 EAR99 8542.39.00.60
PDRV8220DRLR
Texas Instruments
$0.3814 Obsolete 12 V YES 1.76 A HALF BRIDGE BRUSH DC MOTOR CONTROLLER 1 18 V 4.5 V AUTOMOTIVE R-PDSO-F6 125 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm SOT-5X3, 6 PIN EAR99 8542.39.00.01
BU69090NUX-TR
ROHM Semiconductor
$0.3866 Yes Active 5 V YES 800 mA 1-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 1.8 V INDUSTRIAL R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR NO LEAD 500 µm DUAL 3 mm 650 µm 2 mm VSON-8 EAR99 8542.39.00.60 2017-12-19
package
DRV777PWR
Texas Instruments
$0.3969 Yes Yes Active 3.3 V YES 1 A STEPPER MOTOR CONTROLLER 1 20 V 5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TSSOP-16 EAR99 8542.39.00.90
package
BA6506F-GE2
ROHM Semiconductor
$0.4015 Yes Yes Obsolete 12 V YES 70 mA 2-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 28 V 4 V INDUSTRIAL R-PDSO-G8 100 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 5 mm 1.71 mm 4.4 mm SOP-8 EAR99 8542.39.00.60 2018-11-21
package
TMP816PWR
Texas Instruments
$0.4057 Yes Yes End Of Life 12 V YES 50 mA 1-PHASE BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 14 mA 16 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TSSOP TSSOP-20 20 EAR99 8542.39.00.90
package
DRV8837CDSGT
Texas Instruments
$0.4067 Yes Yes Obsolete 3 V YES 1.2 A HALF BRIDGE BRUSH DC MOTOR CONTROLLER 1 1.5 mA 7 V 1.8 V INDUSTRIAL S-PDSO-N8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm WSON-8 EAR99 8542.39.00.60 2016-07-27