Parametric results for: UC3637DW under Motion Control Electronics

Filter Your Search

11 - 20 of 19,932 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV777PWR
Texas Instruments
$0.3926 Yes Yes Active 3.3 V YES 140 mA STEPPER MOTOR CONTROLLER 1 20 V 5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments
AH2984-PG-B
Diodes Incorporated
$0.3928 Yes Yes Active 12 V NO 800 mA BRUSHLESS DC MOTOR CONTROLLER CMOS 1 15 V 2.5 V INDUSTRIAL R-XSIP-T4 Not Qualified e3 105 °C -40 °C 260 30 4 UNSPECIFIED SIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 1.27 mm SINGLE 5.22 mm 5.27 mm 1.55 mm DIODES INC GREEN, SIP-4 compliant EAR99 8542.39.00.01 SIP 4
A3910EEETR-T
Allegro MicroSystems LLC
$0.3969 Yes Yes Active 3 V YES 500 mA BRUSHLESS DC MOTOR CONTROLLER 1 1 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 600 µm 2 mm ALLEGRO MICROSYSTEMS LLC HVSON, SOLCC8,.08,20 compliant EAR99 8542.39.00.01 Allegro Microsystems
DRV201AYMBRB
Texas Instruments
$0.4012 Yes Yes Active 3.7 V YES VOICE COIL MOTOR CONTROLLER 1 4.8 V 2.5 V INDUSTRIAL R-PBGA-B6 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFLGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH COPPER NICKEL PALLADIUM BUTT 400 µm BOTTOM 300 µm TEXAS INSTRUMENTS INC PICOSTAR-6 compliant EAR99 8542.39.00.01 Texas Instruments
TMP821DR
Texas Instruments
$0.4114 Yes Yes Active 12 V YES 70 mA STEPPER MOTOR CONTROLLER BIPOLAR 1 5 mA 28 V 4 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
DRV8210DRLR
Texas Instruments
$0.4197 Yes Yes Active 3.3 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 3.6 mA 5.5 V 1.65 V R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant Texas Instruments
AH9485-WUF-7
Diodes Incorporated
$0.4203 Yes Active 5 V YES 500 mA BRUSHLESS DC MOTOR DRIVER 1 6 V 2 V INDUSTRIAL R-PDSO-F6 e3 105 °C -40 °C 260 6 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 950 µm DUAL 2.9 mm 800 µm 1.6 mm DIODES INC GREEN, TSOT-26, 6 PIN compliant EAR99 8542.39.00.01
AH9486-WUF-7
Diodes Incorporated
$0.4203 Yes Active 5 V YES 500 mA BRUSHLESS DC MOTOR DRIVER 1 6 V 2 V INDUSTRIAL R-PDSO-F6 e3 105 °C -40 °C 260 6 PLASTIC/EPOXY SOF RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 950 µm DUAL 2.9 mm 800 µm 1.6 mm DIODES INC GREEN, TSOT-26, 6 PIN compliant EAR99 8542.39.00.01
DRV10866DSCR
Texas Instruments
$0.4230 Yes Yes Active 3 V YES 850 mA BRUSHLESS DC MOTOR CONTROLLER 1 3.5 mA 5.5 V 1.65 V INDUSTRIAL S-PDSO-N10 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC SON-10 compliant EAR99 8542.39.00.01 Texas Instruments
PDRV8220DSGR
Texas Instruments
$0.4238 No Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 18 V 4.5 V AUTOMOTIVE S-PDSO-N8 125 °C -40 °C 8 PLASTIC/EPOXY SOLCC8(UNSPEC) SQUARE NO LEAD DUAL TEXAS INSTRUMENTS INC WSON-8 compliant