Parametric results for: a399 under Motion Control Electronics

Filter Your Search

11 - 20 of 19,915 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV8601NMBR
Texas Instruments
$0.3841 Yes Yes Active 3.3 V YES BRUSH DC MOTOR CONTROLLER 1 5.5 V 5.5 V 2.5 V INDUSTRIAL S-PBGA-B8 e1 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 2 mm 1 mm 2 mm TEXAS INSTRUMENTS INC NFBGA-8 compliant Texas Instruments
BA6506F-GE2
ROHM Semiconductor
$0.3998 Yes Yes Not Recommended 12 V YES 70 mA BRUSHLESS DC MOTOR CONTROLLER 1 28 V 4 V INDUSTRIAL R-PDSO-G8 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 5 mm 1.71 mm 4.4 mm ROHM CO LTD SOP, compliant ROHM Semiconductor EAR99 8542.39.00.01 2018-11-21
TMP816PWR
Texas Instruments
$0.4066 Yes Yes Active 12 V YES 50 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 14 mA 16 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP20,.25 compliant Texas Instruments EAR99 8542.39.00.01 TSSOP 20
DRV8837CDSGR
Texas Instruments
$0.4130 Yes Yes Active 3 V YES 1.2 A BRUSH DC MOTOR CONTROLLER 1 1.5 mA 7 V 1.8 V INDUSTRIAL S-PDSO-N8 e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments EAR99 2016-07-27
DRV8210DRLR
Texas Instruments
$0.4197 Yes Yes Active 3.3 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 3.6 mA 5.5 V 1.65 V R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant Texas Instruments
PDRV8220DSGR
Texas Instruments
$0.4238 No Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 18 V 4.5 V AUTOMOTIVE S-PDSO-N8 125 °C -40 °C 8 PLASTIC/EPOXY SOLCC8(UNSPEC) SQUARE NO LEAD DUAL TEXAS INSTRUMENTS INC WSON-8 compliant
DRV8212DRLR
Texas Instruments
$0.4266 Yes Yes Active 3.3 V YES 4 A BRUSH DC MOTOR CONTROLLER 1 11 mA 5.5 V 1.65 V R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant Texas Instruments
BD1754HFN-TR
ROHM Semiconductor
$0.4288 Yes Yes Not Recommended 3.6 V YES BRUSH DC MOTOR CONTROLLER 1 5.5 V 2.7 V OTHER R-PDSO-F8 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSOF SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE FLAT 650 µm DUAL 2.9 mm 600 µm 2.8 mm ROHM CO LTD 2.90 X 3 MM, ROHS COMPLIANT, HSON-8 compliant ROHM Semiconductor EAR99 8542.39.00.01 SON 8
AMT49702KLPATR
Allegro MicroSystems LLC
$0.4325 Yes Obsolete YES BRUSHLESS DC MOTOR CONTROLLER DMOS ALSO DRIVES STEPPER MOTOR 1 15 V 3.5 V AUTOMOTIVE R-PDSO-G16 e3 2 125 °C -40 °C 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ALLEGRO MICROSYSTEMS LLC HTSSOP, compliant Allegro Microsystems EAR99 8542.39.00.01 2017-09-07
DRV777DR
Texas Instruments
$0.4350 Yes Yes Active 3.3 V YES 1 A STEPPER MOTOR CONTROLLER 1 20 V 5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC-16 compliant Texas Instruments EAR99 8542.39.00.01