Parametric results for: AMIS-30621 under Motion Control Electronics

Filter Your Search

21 - 30 of 19,935 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMP816PWR
Texas Instruments
$0.4384 Yes Yes Active 12 V YES 50 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 14 mA 16 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Texas Instruments
TC647BEUA
Microchip Technology Inc
$0.4398 Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 400 µA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant EAR99 8542.39.00.01 Microchip
ZXBM2003X10TA
Diodes Incorporated
$0.4430 Yes Not Recommended 12 V YES BRUSHLESS DC MOTOR CONTROLLER 1 18 V 4.5 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 85 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm DIODES INC TSSOP TSSOP, 10 compliant EAR99 8542.39.00.01
LA5587-E
onsemi
$0.4516 Yes Obsolete NO BIPOLAR 1.6 mA COMMERCIAL EXTENDED Not Qualified e6 80 °C -10 °C 5 PLASTIC/EPOXY SIP5,.05,78 Tin/Bismuth (Sn/Bi) 1.98 mm SINGLE ONSEMI unknown EAR99 8542.39.00.01
DRV8837CDSGR
Texas Instruments
$0.4525 Yes Yes Active 3 V YES 1 A BRUSH DC MOTOR CONTROLLER 1 1.5 mA 7 V 1.8 V INDUSTRIAL S-PDSO-N8 e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 Texas Instruments 2016-07-27
DRV8220DSGR
Texas Instruments
$0.4561 Yes Yes Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 18 V 4.5 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8(UNSPEC) SQUARE NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC compliant Texas Instruments
LB11961-W-AH
onsemi
$0.4573 Yes Yes Obsolete 12 V YES 1 A BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 16 V 4.5 V OTHER R-PDSO-G14 e6 3 90 °C -30 °C 260 30 14 PLASTIC/EPOXY HLSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH TIN BISMUTH GULL WING 650 µm DUAL 6.5 mm 1.5 mm 4.4 mm ONSEMI HSSOP-14 compliant onsemi 944AA
LB11970FV-W-AH
onsemi
$0.4581 Yes Yes Obsolete 12 V YES 1.2 A BRUSHLESS DC MOTOR CONTROLLER 1 16 V 4.5 V OTHER R-PDSO-G18 e6 3 90 °C -30 °C 260 30 18 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN BISMUTH GULL WING 800 µm DUAL 8 mm 1.7 mm 4.4 mm ONSEMI SSOP-18 compliant EAR99 8542.39.00.01 onsemi 2016-11-29 565AX
TMP815PWR
Texas Instruments
$0.4617 Yes Yes Active 12 V YES 20 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 9.5 mA 16 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TMP814PWR
Texas Instruments
$0.4617 Yes Yes Active 12 V YES 50 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 14 mA 16 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments