Parametric results for: MP6500AGU-Z under Motion Control Electronics

Filter Your Search

1 - 10 of 21,962 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AH5772-P-B
Diodes Incorporated
$0.0719 Yes Obsolete 1-PHASE BRUSHLESS DC MOTOR CONTROLLER INDUSTRIAL e3 260 Matte Tin (Sn) EAR99 8542.39.00.01
package
DRV777DR
Texas Instruments
$0.2304 Yes Yes Active 3.3 V YES 1 A STEPPER MOTOR CONTROLLER 1 20 V 5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm EAR99 8542.39.00.90 SOIC-16
DRV8210DRLR
Texas Instruments
$0.2509 Yes Yes Active 3.3 V YES 1.76 A HALF BRIDGE BRUSH DC MOTOR CONTROLLER 1 3.6 mA 5.5 V 1.65 V R-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) - annealed FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm EAR99 8542.39.00.90
BU64253GWZ-TR
ROHM Semiconductor
$0.2626 Yes Active 3 V YES 150 mA VOICE COIL MOTOR CONTROLLER 1 4.5 V OTHER R-PBGA-B6 85 °C -25 °C 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR BALL 400 µm BOTTOM 1.13 mm 330 µm 720 µm EAR99 8542.39.00.60 UCSP-6 2018-03-19
PDRV8210DRLR
Texas Instruments
$0.3249 Obsolete 5 V YES 1.76 A HALF BRIDGE BRUSH DC MOTOR CONTROLLER 1 3.6 mA 11 V 1.65 V AUTOMOTIVE R-PDSO-F6 125 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm EAR99 8542.39.00.01
DRV8601NMBR
Texas Instruments
$0.3258 Yes Yes Active 3.3 V YES 3-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 5.5 V 2.5 V INDUSTRIAL S-PBGA-B8 e1 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR, 13 INCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 2 mm 1 mm 2 mm EAR99 8542.39.00.90 NFBGA-8
DRV8210PDSGR
Texas Instruments
$0.3312 Yes Yes Active 3.3 V YES 1.76 A HALF BRIDGE BRUSH DC MOTOR CONTROLLER 1 3.6 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL 2 mm 2 mm EAR99 8542.39.00.90 WSON-8
DRV8220DRLR
Texas Instruments
$0.3329 Yes Yes Active 12 V YES 1.76 A HALF BRIDGE BRUSH DC MOTOR CONTROLLER 1 2 mA 18 V 4.5 V R-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) - annealed FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm EAR99 8542.39.00.90 SOT-5X3-6
DRV8210DSGR
Texas Instruments
$0.3439 Yes Yes Active 3.3 V YES 1.76 A HALF BRIDGE BRUSH DC MOTOR CONTROLLER 1 3.6 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL 2 mm 2 mm EAR99 8542.39.00.90
package
DRV8601DRBR
Texas Instruments
$0.3498 Yes Yes Active 3.3 V YES 3-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 1 mm 3 mm EAR99 8542.39.00.90 VSON-8 SON 8