Filter Your Search
61 - 70 of 51,621 results
|
5962F1023601VXC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | YES | 300 Ω | 90 ns | 55 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class V | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | AEROFLEX COLORADO SPRINGS | DFP | HDFP, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MAX4663CAE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 2 Ω | 100 mΩ | 275 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | NO/NC | 1 | 4 | 56 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 5.30 X 0.65 MM, SSOP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||||||
|
HI9P0547-9Z
Intersil Corporation
|
$27.9201 | Transferred | 15 V | YES | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | PDIP, SOIC | SOP, SOP28,.4 | 28, 28 | compliant | 8542.39.00.01 | ||||||||||||||||
|
DG441DYZ
Intersil Corporation
|
$0.8832 | Transferred | 15 V | YES | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | SOP, SOP16,.25 | 16, 16, 16 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||
|
MAX385CSE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | DPST | CMOS | -18 V | -3 V | NO | 2 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
AD8187ARUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | VIDEO MULTIPLEXER | 2 | 3 | 95 dB | 5.5 V | 3.5 V | INDUSTRIAL | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 24 | unknown | Video Multiplexer | ||||||||||||||||||||||||
|
MUX08BIFQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 400 Ω | 27 Ω | 2 µs | 400 ns | SINGLE-ENDED MULTIPLEXER | JFET | OVERVOLTAGE PROTECTION | 8 | 1 | 60 dB | OTHER | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||||||||||||||
|
933372980653
Nexperia
|
Check for Price | Yes | End Of Life | 15 V | YES | 175 Ω | 5 Ω | 100 ns | 340 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
NJM2533D
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5 V | NO | AUDIO/VIDEO SWITCH | BIPOLAR | 2 | 1 | 13 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e6 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 2.54 mm | DUAL | 8.8 mm | 4.7 mm | 7.62 mm | NISSHINBO MICRO DEVICES INC | compliant | ||||||||||||||||||||||||||||||
|
LTC203CN#PBF
Analog Devices Inc
|
$4.5443 | No | Yes | Active | 15 V | NO | -15 V | 125 Ω | 3.25 Ω | 400 ns | 300 ns | SPST | CMOS | 1 | 4 | 75 dB | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | 05-08-1510 (N16) |