Parametric results for: Multiplexers or Switches

Filter Your Search

41 - 50 of 52,239 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX4581CUE+
Maxim Integrated Products
$1.2553 Yes Yes Transferred 5 V YES -5 V 80 Ω 1 Ω 3/5/+-5 V 200 ns 100 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -6 V -2 V 8 1 73 dB 10 µA 6 V 2 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01
ADG428BPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V YES -15 V 100 Ω 10 Ω 225 ns 300 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 75 dB INDUSTRIAL S-PQCC-J20 COMMERCIAL e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 8.965 mm 4.57 mm 8.965 mm ROCHESTER ELECTRONICS INC QLCC QCCJ, 20 unknown
MAX4527CSA
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 175 Ω 500 mΩ +-15 V 250 ns 250 ns 20 mA SPDT CMOS 20 V -4.5 V -20 V -4.5 V NC 2 1 SEPARATE OUTPUT 10 µA 20 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01
MAX323EPA
Rochester Electronics LLC
Check for Price No No Active 5 V NO 60 Ω 800 mΩ 150 ns 100 ns SPST CMOS 1 2 72 dB 16 V 2.7 V INDUSTRIAL R-PDIP-T8 COMMERCIAL e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown
DG403DYZ
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V YES -15 V 45 Ω 3 Ω 150 ns 100 ns SPDT CMOS IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY -20 V -5 V 1 2 72 dB 20 V 5 V INDUSTRIAL R-PDSO-G16 e3 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 16 unknown 8542.39.00.01
HI4-5049/883
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 45 Ω 10 Ω 500 ns 450 ns DPST CMOS 2 2 60 dB MILITARY S-CQCC-N20 e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER TIN LEAD NO LEAD QUAD ROCHESTER ELECTRONICS INC QFN QCCN, 20 unknown
AD7513KN
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 80 Ω 800 mΩ +-15 V 1 µs 500 ns SPST CMOS NC 1 2 65 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified e0 75 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.33 mm 7.62 mm ANALOG DEVICES INC DIP PLASTIC, DIP-14 14 unknown 8542.39.00.01 AD7513KN
HA4344BCB96
Harris Semiconductor
Check for Price No Transferred 5 V YES -5 V +-5 V CROSS POINT SWITCH CMOS VIDEO APPLICATION 4 1 70 dB 15.5 mA COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR SOP, SOP16,.25 unknown 8542.39.00.01
DG140AK
Intersil Corporation
Check for Price Obsolete 15 V NO -15 V 80 Ω 600 ns 1.6 µs DPST 2 1 COMMERCIAL EXTENDED R-CDIP-T14 80 °C -20 °C 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP DIP, 14 unknown 8542.39.00.01 DG140AK