Filter Your Search
41 - 50 of 51,606 results
|
ADG5208FBRUZ
Analog Devices Inc
|
$9.4806 | No | Yes | Active | 15 V | YES | -15 V | 270 Ω | 2.5 Ω | 260 ns | 145 ns | SINGLE-ENDED MULTIPLEXER | -16.5 V | -13.5 V | 8 | 1 | 76 dB | 16.5 V | 13.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||
|
ADG1613BRUZ
Analog Devices Inc
|
$4.4287 | No | Yes | Active | YES | 4 Ω | 493 ns | SPST | CMOS | NO/NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | ANALOG DEVICES INC | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | |||||||||||||||||||||
|
NC7SB3157P6X
onsemi
|
$0.1473 | Yes | Active | 2.3 V | YES | 30 Ω | 500 mΩ | 13 ns | 7 ns | SPDT | CMOS | 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH | 1 | 1 | 57 dB | COMMON OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-70, 6 PIN | 419AD | compliant | 8542.39.00.01 | onsemi | |||||||||||||||
|
ADG5412BRUZ
Analog Devices Inc
|
$5.2712 | No | Yes | Active | 15 V | YES | -15 V | 11 Ω | 350 mΩ | 262 ns | 182 ns | SPST | CMOS | -16.5 V | -13.5 V | NO | 1 | 4 | 78 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-28 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | ||||||||
|
ADG1612BRUZ
Analog Devices Inc
|
$4.5320 | No | Yes | Active | 5 V | YES | -5 V | 1.2 Ω | 40 mΩ | 285 ns | 159 ns | SPST | CMOS | -8 V | -3.3 V | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 8 V | 3.3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | ||||||||
|
ADG5404BRUZ
Analog Devices Inc
|
$5.5019 | No | Yes | Active | 15 V | YES | -15 V | 16 Ω | 700 mΩ | 278 ns | 183 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -22 V | -9 V | 4 | 1 | 78 dB | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | |||||||||
|
ADG884BRMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | YES | 500 mΩ | 20 mΩ | 56 ns | 19 ns | AUDIO/VIDEO SWITCH | CMOS | 1 | 2 | 60 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP, | 10 | unknown | TSSOP | Audio/Video Switch | |||||||||||||||||||
|
FSA4157P6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 1.15 Ω | 60 mΩ | 60 ns | 30 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS INC | TSSOP, | 6 | unknown | SOIC | ||||||||||||||||||||
|
DG408DYZ
Renesas Electronics Corporation
|
$2.0427 | Yes | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 8 | 1 | 75 dB | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-16 | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | SOICN | |||||||||||
|
SN74LVC1G3157DCKR
Texas Instruments
|
$0.1009 | Yes | Yes | Active | 2.3 V | YES | 340 MHz | 30 Ω | 100 mΩ | 24.5 ns | 13.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 35 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC |