Parametric results for: MAX4520EUA-T under Multiplexers or Switches

Filter Your Search

31 - 40 of 51,606 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
ADG734BRUZ
Analog Devices Inc
$3.6766 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 100 mΩ 35 ns 16 ns SPDT CMOS ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY -2.75 V -2.25 V 1 4 72 dB SEPARATE OUTPUT 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP MO-153AC, TSSOP-20 20 RU-20 compliant EAR99 8542.39.00.01 Analog Devices
ADG709BRUZ
Analog Devices Inc
$3.1891 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 400 mΩ 25 ns 15 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY -2.75 V -2.25 V 4 1 60 dB COMMON OUTPUT 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG759BCPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V YES -2.5 V 4.5 Ω 400 mΩ 25 ns 15 ns DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY -2.75 V -2.25 V 4 1 60 dB 2.75 V 2.25 V INDUSTRIAL S-XQCC-N20 e3 3 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 900 µm 4 mm ROCHESTER ELECTRONICS LLC QFN 4 X 4 MM, CSP-20 20 unknown
ADG1636BRUZ
Analog Devices Inc
$4.5941 No Yes Active 5 V YES -5 V 1.2 Ω 40 mΩ 176 ns 281 ns SPST CMOS -5.5 V -4.5 V 1 2 70 dB SEPARATE OUTPUT 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG4612BRUZ
Analog Devices Inc
$5.0301 No Yes Active 5 V YES -5 V 6.1 Ω 50 mΩ 149 ns 149 ns 350 mA SPST CMOS -5.5 V -3 V NO 1 4 54 dB SEPARATE OUTPUT 5.5 V 3 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG1213YRUZ
Analog Devices Inc
$4.7973 No Yes Active 15 V YES -15 V 120 Ω 5 Ω 125 ns SPST CMOS ALSO OPERATES AT +12 V SUPPLY -16.5 V -13.5 V 1 4 75 dB SEPARATE OUTPUT 16.5 V 13.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG758BCPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V YES -2.5 V 4.5 Ω 400 mΩ 25 ns 15 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY -2.75 V -2.25 V 8 1 60 dB 2.75 V 2.25 V INDUSTRIAL S-XQCC-N20 e3 3 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 900 µm 4 mm ROCHESTER ELECTRONICS LLC QFN 4 X 4 MM, CSP-20 20 unknown
ADG508FBRNZ
Analog Devices Inc
$6.4921 No Yes Active 15 V YES -15 V 390 Ω 8.1 Ω 300 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ACTIVE OVERVOLTAGE PROTECTION -16.5 V -13.5 V 8 1 93 dB 200 µA 16.5 V 13.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AC, SOIC-16 16 R-16 compliant EAR99 8542.39.00.01 Analog Devices
NCP45540IMNTWG-H
onsemi
$0.8261 Yes Active 3.3 V YES 7.7 mΩ SPST 1 1 750 µA 5.5 V 3 V INDUSTRIAL S-PDSO-N12 Not Qualified e3 3 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI DFN-12 506CD compliant 8542.39.00.01 onsemi
NCP45525IMNTWG-H
onsemi
$0.5219 Yes Active 3.3 V YES 31.7 mΩ SPST NO 1 1 680 µA 5.5 V 3 V INDUSTRIAL S-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2x2, 0.5P DFN-8 8 506CC compliant 8542.39.00.01 onsemi