Parametric results for: NCP45540IMNTWG-H under Multiplexers or Switches

Filter Your Search

1 - 10 of 51,606 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
XL1256CAD-711
Excelitas Technologies Corporation
Check for Price Obsolete 10 V CMOS 256 1 45 mA COMMERCIAL Not Qualified 70 °C DIE OR CHIP EXCELITAS TECHNOLOGIES CORP unknown 8542.39.00.01
XL1256CAD-711
PerkinElmer Inc
Check for Price Transferred 10 V SINGLE-ENDED MULTIPLEXER CMOS 256 1 45 mA COMMERCIAL Not Qualified 70 °C DIE OR CHIP PERKINELMER INC unknown 8542.39.00.01 , DIE OR CHIP
M21151-23
MACOM
Check for Price No Active 1.2 V YES CROSS POINT SWITCH CMOS 144 1 1.26 V 1.14 V OTHER S-PBGA-B1156 Not Qualified e0 4 85 °C 220 40 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 35 mm 3.16 mm 35 mm M/A-COM TECHNOLOGY SOLUTIONS INC not_compliant 8542.39.00.01 BGA-1156
M21151-13
Mindspeed Technologies Inc
Check for Price No No Transferred 1.5 V YES CROSS POINT SWITCH CMOS 144 1 SEPARATE OUTPUT 2.5 V 1.2 V INDUSTRIAL S-CBGA-B1156 Not Qualified e0 4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1156 CERAMIC, METAL-SEALED COFIRED BGA BGA1156,34X34,40 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 35 mm 3.89 mm 35 mm MINDSPEED TECHNOLOGIES INC compliant 8542.39.00.01 BGA, BGA1156,34X34,40 BGA 1156 5A991
M21151G-14
Mindspeed Technologies Inc
Check for Price Yes Transferred 1.2 V YES CROSS POINT SWITCH CMOS 144 1 SEPARATE OUTPUT 1.26 V 1.14 V OTHER S-CBGA-B1156 Not Qualified e1 5 85 °C 1156 CERAMIC, METAL-SEALED COFIRED BGA BGA1156,34X34,40 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 3.89 mm 35 mm MINDSPEED TECHNOLOGIES INC unknown 8542.39.00.01 BGA, BGA1156,34X34,40 5A991
M21151-13
MACOM
Check for Price No No Not Recommended 1.5 V YES CROSS POINT SWITCH CMOS 144 1 2.5 V 1.2 V INDUSTRIAL S-CBGA-B1156 Not Qualified e0 4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1156 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 35 mm 3.89 mm 35 mm M/A-COM TECHNOLOGY SOLUTIONS INC compliant 8542.39.00.01 BGA, BGA 1156
M21151G-24
MACOM
Check for Price Yes Active 1.2 V YES CROSS POINT SWITCH CMOS 144 1 1.26 V 1.14 V OTHER S-PBGA-B1156 Not Qualified e1 5 85 °C 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 3.16 mm 35 mm M/A-COM TECHNOLOGY SOLUTIONS INC compliant 8542.39.00.01 BGA, BGA1156,34X34,40
M21151G-13
Mindspeed Technologies Inc
Check for Price Yes Transferred 1.2 V YES CROSS POINT SWITCH CMOS 144 1 SEPARATE OUTPUT 1.26 V 1.14 V OTHER S-CBGA-B1156 Not Qualified e1 5 85 °C 245 1156 CERAMIC, METAL-SEALED COFIRED BGA BGA1156,34X34,40 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 3.89 mm 35 mm MINDSPEED TECHNOLOGIES INC unknown 8542.39.00.01 BGA, BGA1156,34X34,40 5A991
M21151G-24
Mindspeed Technologies Inc
Check for Price Yes Transferred 1.2 V YES CROSS POINT SWITCH CMOS 144 1 1.26 V 1.14 V OTHER S-PBGA-B1156 Not Qualified e1 5 85 °C NOT SPECIFIED NOT SPECIFIED 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 35 mm 3.16 mm 35 mm MINDSPEED TECHNOLOGIES INC unknown 8542.39.00.01 BGA, BGA1156,34X34,40 5A991
M21151G-23
MACOM
Check for Price Yes Active 1.2 V YES CROSS POINT SWITCH CMOS 144 1 1.26 V 1.14 V OTHER S-PBGA-B1156 Not Qualified e1 5 85 °C 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 3.16 mm 35 mm M/A-COM TECHNOLOGY SOLUTIONS INC compliant 8542.39.00.01 BGA, BGA1156,34X34,40 MACOM