Filter Your Search
21 - 30 of 9,654 results
|
MC78BC33NTR
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 3.3 V | 100 mA | ANALOG CIRCUIT | CMOS | COMMERCIAL EXTENDED | R-PDSO-G5 | Not Qualified | e0 | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSOP, TSOP5/6,.11,37 | unknown | |||||
|
MGDS-20-J-B/M/S
GAIA Converter Inc
|
Check for Price | Active | 3.3 V | 4 A | 40 V | 16 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 8 | METAL | MODULE,8LEAD,1.8 | MICROELECTRONIC ASSEMBLY | GAIA CONVERTER INC | , MODULE,8LEAD,1.8 | compliant | |||||||||||||||
|
5962-0424501HXA
International Rectifier
|
Check for Price | No | Obsolete | 3.3 V | 7.5 A | HYBRID | 40 V | 16 V | Not Qualified | 9 | METAL | MODULE,9LEAD,1.9 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | , MODULE,9LEAD,1.9 | unknown | ||||||||||||||||
|
VBED15-D12-S3R3A
CUI Inc
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 3 A | 18 V | 9 V | COMMERCIAL EXTENDED | Not Qualified | 71 °C | -25 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | CUI INC | , MODULE,6LEAD,0.8 | compliant | ||||||||||||||
|
MGDS-20-C-B/M/S
GAIA Converter Inc
|
Check for Price | Active | 3.3 V | 4 A | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 8 | METAL | MODULE,8LEAD,1.8 | MICROELECTRONIC ASSEMBLY | GAIA CONVERTER INC | , MODULE,8LEAD,1.8 | compliant | |||||||||||||||
|
VBED15-D48-S3R3A
CUI Inc
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 3 A | 72 V | 36 V | COMMERCIAL EXTENDED | Not Qualified | 71 °C | -25 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | CUI INC | compliant | |||||||||||||||
|
MGDS-20-C-B/M/T
GAIA Converter Inc
|
Check for Price | Active | 3.3 V | 4 A | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 8 | METAL | MODULE,8LEAD,1.8 | MICROELECTRONIC ASSEMBLY | GAIA CONVERTER INC | , MODULE,8LEAD,1.8 | compliant | |||||||||||||||
|
LM3208XTLX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | 3.6 V | 400 mA | CMOS | 5.5 V | 2.7 V | OTHER | S-PBGA-B8 | Not Qualified | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA8,3X3,20 | unknown | 8542.39.00.01 | |||||
|
LM3208XTL/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | 3.6 V | 400 mA | CMOS | 5.5 V | 2.7 V | OTHER | S-PBGA-B8 | Not Qualified | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA8,3X3,20 | unknown | 8542.39.00.01 | |||||
|
MC78BC40NTR
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 4 V | 100 mA | ANALOG CIRCUIT | CMOS | COMMERCIAL EXTENDED | R-PDSO-G5 | Not Qualified | e0 | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSOP, TSOP5/6,.11,37 | unknown |