Filter Your Search
31 - 40 of 9,654 results
|
ALF5005DZ/CH
International Rectifier
|
Check for Price | No | Active | 5 V | 12.8 A | HYBRID | 80 V | 30 V | Not Qualified | 38535Q/M;38534H;883B | 12 | PLASTIC/EPOXY | MODULE,12LEAD,2.5 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | , MODULE,12LEAD,2.5 | compliant | ||||||||||||||||
|
VBED15-D48-S5A
CUI Inc
|
Check for Price | Yes | Contact Manufacturer | 5 V | 3 A | 72 V | 36 V | COMMERCIAL EXTENDED | Not Qualified | 71 °C | -25 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | CUI INC | , MODULE,6LEAD,0.8 | compliant | |||||||||||||||
|
HA11-100-5
Emerson Embedded Power
|
Check for Price | Obsolete | 5 V | 1 A | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | Not Qualified | 71 °C | -25 °C | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.8 | MICROELECTRONIC ASSEMBLY | ASTEC AMERICA INC | , MODULE,4LEAD,.8 | unknown | 8542.39.00.01 | |||||||||||||||
|
ALF5005DW/HB
International Rectifier
|
Check for Price | No | Active | 5 V | 12.8 A | HYBRID | 80 V | 30 V | 12 | PLASTIC/EPOXY | MODULE,12LEAD,2.5 | MICROELECTRONIC ASSEMBLY | INTERNATIONAL RECTIFIER CORP | MODULE,12LEAD,2.5 | compliant | ||||||||||||||||||
|
DC521
Intronics Incorporated
|
Check for Price | Contact Manufacturer | NO | 5 V | 360 mA | 26.4 V | 21.6 V | COMMERCIAL EXTENDED | R-PDIP-T23 | Not Qualified | 71 °C | -25 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTRONICS INC | DIP, DIP23/24,.6 | unknown | 8542.39.00.01 | ||||||||
|
ALF5005DX/ES
International Rectifier
|
Check for Price | No | Active | 5 V | 12.8 A | HYBRID | 80 V | 30 V | PLASTIC/EPOXY | FLANGE MT,1.5X3.0 | INTERNATIONAL RECTIFIER CORP | FLANGE MT,1.5X3.0 | compliant | ||||||||||||||||||||
|
LM2685MDA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 50 mA | CMOS | 6.5 V | 2.85 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC78BC50NTR
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | 100 mA | ANALOG CIRCUIT | CMOS | COMMERCIAL EXTENDED | R-PDSO-G5 | Not Qualified | e0 | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSOP, TSOP5/6,.11,37 | unknown | ||||||
|
MGDB-20-H-C/M/T
GAIA Converter Inc
|
Check for Price | Active | 5 V | 4 A | 36 V | 9 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 8 | METAL | MODULE,8LEAD,1.8 | MICROELECTRONIC ASSEMBLY | GAIA CONVERTER INC | , MODULE,8LEAD,1.8 | compliant | ||||||||||||||||
|
ALF5005DX/CH
International Rectifier
|
Check for Price | No | Active | 5 V | 12.8 A | HYBRID | 80 V | 30 V | Not Qualified | 38535Q/M;38534H;883B | PLASTIC/EPOXY | FLANGE MT,1.5X3.0 | INTERNATIONAL RECTIFIER CORP | compliant |