Filter Your Search
1 - 10 of 9,654 results
|
SCI7654COA
Epson Electronics America Inc
|
Check for Price | No | Active | NO | -22 V | 10 mA | CMOS | -2 V | -11 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO EPSON CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||
|
S1F76610M2E0
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | YES | -18 V | 20 mA | CMOS | -1.8 V | -6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.25,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | SEIKO EPSON CORP | SSOP, SOP16,.25,32 | unknown | 8542.39.00.01 | |||||||
|
SMHF282R5S/KP
Interpoint
|
Check for Price | Contact Manufacturer | 2.5 V | 2.4 A | HYBRID | 45 V | 16 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | CRANE ELECTRONICS INC | , MODULE,8LEAD,.8 | compliant | 8542.39.00.01 | ||||||||||||||
|
SMHF282R5S/HP
Interpoint
|
Check for Price | Contact Manufacturer | 2.5 V | 2.4 A | HYBRID | 45 V | 16 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | CRANE ELECTRONICS INC | , MODULE,8LEAD,.8 | compliant | 8542.39.00.01 | ||||||||||||||
|
MB39A130APFT-E1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Active | YES | 2.5 V | 25 V | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -30 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | FUJITSU LTD | TSSOP, TSSOP24,.25,20 | compliant | 8542.39.00.01 | |||||||||
|
AEQ15GM48N
Emerson Embedded Power
|
Check for Price | No | Obsolete | 2.5 V | 15 A | 75 V | 36 V | Not Qualified | 7 | PLASTIC/EPOXY | MODULE,7LEAD,2.0 | MICROELECTRONIC ASSEMBLY | ASTEC AMERICA INC | , MODULE,7LEAD,2.0 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SMHF282R5SF/HP
Interpoint
|
Check for Price | Contact Manufacturer | 2.5 V | 2.4 A | HYBRID | 45 V | 16 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | CRANE ELECTRONICS INC | , MODULE,8LEAD,.8 | compliant | 8542.39.00.01 | ||||||||||||||
|
SMHF282R5SF/KP
Interpoint
|
Check for Price | Contact Manufacturer | 2.5 V | 2.4 A | HYBRID | 45 V | 16 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,.8 | MICROELECTRONIC ASSEMBLY | CRANE ELECTRONICS INC | , MODULE,8LEAD,.8 | compliant | 8542.39.00.01 | ||||||||||||||
|
AEQ15GM48
Emerson Embedded Power
|
Check for Price | No | Obsolete | 2.5 V | 15 A | 75 V | 36 V | Not Qualified | 7 | PLASTIC/EPOXY | MODULE,7LEAD,2.0 | MICROELECTRONIC ASSEMBLY | ASTEC AMERICA INC | , MODULE,7LEAD,2.0 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MIC5159-3.0YM6TR
Micrel Inc
|
Check for Price | Yes | Active | YES | 3 V | 1 A | ANALOG CIRCUIT | CMOS | R-PDSO-G6 | Not Qualified | 1 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | MICREL INC | TSOP, TSOP6,.11,37 | compliant |