Filter Your Search
31 - 40 of 418,682 results
![]() |
TMP709AIDBVR
Texas Instruments
|
$0.3080 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 55 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
TMP708AIDBVR
Texas Instruments
|
$0.3080 | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 55 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G5 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
PT8A2511WE
Diodes Incorporated
|
$0.3108 | Yes | Obsolete | 4 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 3.5 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PT8A2511PE
Diodes Incorporated
|
$0.3155 | Yes | Active | 4 V | NO | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 3.5 V | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.2 mm | 4.31 mm | 7.62 mm | DIODES INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
![]() |
TMP302CQDRLRQ1
Texas Instruments
|
$0.3180 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
TMP302AQDRLRQ1
Texas Instruments
|
$0.3180 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
HSP181-2W3Y
STMicroelectronics
|
$0.3381 | Yes | Active | ANALOG CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||
|
TCC-202A-RT
onsemi
|
$0.3481 | Yes | End Of Life | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.3 V | OTHER | R-PBGA-B12 | 85 °C | -30 °C | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 1.684 mm | 650 µm | 1.28 mm | ONSEMI | WLCSP-12 | compliant | 8542.39.00.01 | onsemi | 567KZ | |||||||||||||||
|
PT7C5027C5-2WF
Diodes Incorporated
|
$0.3500 | Active | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | WAFER | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||
|
FR015L3EZ
onsemi
|
$0.3502 | Yes | End Of Life | YES | ANALOG CIRCUIT | 1 | MILITARY | S-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 850 µm | 2 mm | ONSEMI | SOP-6 | compliant | 8542.39.00.01 | onsemi | 511CZ |