Parametric results for: BTNKSD010 under Keypad Switches

Filter Your Search

1 - 10 of 69,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC32834
SPC Multicomp
$0.0212 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE BROWN THERMOPLASTIC BROWN PHOSPHOR BRONZE BRASS NYLON NYLON 4 NO BRASS SOLDER 0.024 inch 6.55 mm 7.2 mm 7.4 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
FSM2JRT
TE Connectivity
$0.0231 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 50 mA 2.205 N e4 -40 °C 105 °C PANEL MOUNT NATURAL POLYACETAL RESIN BLACK SILVER COPPER ALLOY POLYAMIDE TR NO Silver (Ag) SOLDER 0.028 inch 6.19 mm 3.6 mm 6.19 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 ROHS COMPLIANT TE Connectivity
MCDTSA6-5R
SPC Multicomp
$0.0232 Active 50 mA 12 V 50000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH STEM 1X1 .05A@12VDC 3.04 N e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO SILVER SOLDER 6.55 mm 7.2 mm 7.4 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
PTS125SJM73LFS
C&K
$0.0253 Yes Yes Obsolete 50 mA 12 V 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH ROUND TYPE 1X1 .05A@12VDC 250VAC V 100 GΩ 1.57 N e4 -40 °C 60 °C THROUGH HOLE-STRAIGHT PHOSPHOR BRONZE SILVER BRASS TUBE 4 NO Silver (Ag) SOLDER 12 mm 3.5 mm 12 mm 0.138 inch C & K COMPONENTS INC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
FSM16JAH
TE Connectivity
$0.0305 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED NYLON BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.527 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 ROHS COMPLIANT TE Connectivity
TL1105SPF100Q
E-Switch Inc
$0.0363 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 0.98 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO Silver (Ag) BRASS SOLDER 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
1301.9319
Schurter Electronic Components
$0.0437 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH LOOSE IN BOXES PACKAGING 1X1 .05A@12VDC 100 µs OFF-(ON) 2.1 N -20 °C 70 °C SURFACE MOUNT-STRAIGHT BOX IP40 REFLOW NO BRASS SOLDER 0.232 inch 6 mm 3.6 mm 6 mm SCHURTER AG compliant EAR99 8536.50.90.40 SCHURTER
PTS645SK43JSMTR92LFS
C&K
$0.0442 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC unknown
FSM4JAH
TE Connectivity
$0.0469 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.055 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 ROHS COMPLIANT TE Connectivity
FSMH
TE Connectivity
$0.0473 Active 50 mA SPST KEYPAD SWITCH 50 mA 1.274 N PANEL MOUNT NATURAL POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.06 inch TE CONNECTIVITY LTD unknown TE Connectivity