Parametric results for: SWTW-R8G under Keypad Switches

Filter Your Search

1 - 10 of 80,825 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4-2213819-3
TE Connectivity
$0.0031 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH RECTANGULAR TYPE 1X1 0.05A@12VDC 50 mA OFF-(ON) 250VAC V 100 MΩ 2.55 N -25 °C 70 °C PANEL MOUNT BROWN POLYAMIDE9T/POLYETHYLENE 200 µm BLACK STAINLESS STEEL SILVER BRASS THERMOPLASTIC GREEN/YELLOW LED BOX; TR REFLOW NO BRASS SOLDER 6.1 mm 5.6 mm 6.1 mm EAR99 8536.50.90.40
JJFV0UG530NOPMRTR
TE Connectivity
$0.0222 Yes Active 1 mA SPST KEYPAD SWITCH TOP TYPE 1 mA OFF-(ON) PANEL MOUNT BLACK POLYETHYLENE SILVER STAINLESS STEEL TR NO SOLDER EAR99 8536.50.70.00
JJFV0UG530NOPPRTR
TE Connectivity
$0.0222 Yes Active 1 mA SPST KEYPAD SWITCH TOP TYPE 1 mA OFF-(ON) PANEL MOUNT BLACK POLYETHYLENE SILVER STAINLESS STEEL TR NO SOLDER EAR99 8536.50.70.00
MC32834
SPC Multicomp
$0.0263 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE BROWN POLYETHYLENE BROWN PHOSPHOR BRONZE BRASS NYLON NYLON 4 NO BRASS SOLDER 0.024 inch 6.55 mm 7.2 mm 7.4 mm 0.138 inch EAR99 8536.50.90.40
FSM14JAH
TE Connectivity
$0.0290 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYAMIDE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.37 inch 5.99 mm 3.61 mm 5.99 mm EAR99 8536.50.90.40
MC32881
SPC Multicomp
$0.0483 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-STRAIGHT BROWN POLYAMIDE BLACK PHOSPHOR BRONZE SILVER BRASS NYLON NYLON 2 NO BRASS SOLDER 0.059 inch 6.2 mm 3.5 mm 6.2 mm 0.551 inch EAR99 8536.50.90.40
TL3145BF260QJ
E-Switch Inc
$0.0499 Yes Active KEYPAD SWITCH e4 Silver (Ag) EAR99 8536.50.70.00
TL3145BF180QJ
E-Switch Inc
$0.0499 Yes Active KEYPAD SWITCH e4 Silver (Ag) EAR99 8536.50.70.00
MCDTSA6-5R
SPC Multicomp
$0.0500 Active 50 mA 12 V 50000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH STEM 1X1 .05A@12VDC 3.04 N e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO SILVER SOLDER 6.55 mm 7.2 mm 7.4 mm EAR99 8536.50.90.40
DS1042-03-32KKR16010
Ningbo connfly electronic CO LTD
$0.0535 Contact Manufacturer 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 0.05A@12VDC 100 MΩ 1.57 N -25 °C 70 °C SURFACE MOUNT-STRAIGHT BLACK BLACK TR HAND/WAVE NO SOLDER 3.5 mm 3.3 mm 6 mm EAR99 8536.50.90.40