Parametric results for: Sharp+Microelectronics under Keypad Switches

Filter Your Search

1 - 10 of 82,338 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC32834
SPC Multicomp
$0.0161 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE BROWN POLYETHYLENE BROWN PHOSPHOR BRONZE BRASS NYLON NYLON 4 NO BRASS SOLDER 0.024 inch 6.55 mm 7.2 mm 7.4 mm 0.138 inch EAR99 8536.50.90.40
FSM14JAH
TE Connectivity
$0.0290 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYAMIDE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.37 inch 5.99 mm 3.61 mm 5.99 mm EAR99 8536.50.90.40
MC32875
SPC Multicomp
$0.0406 Yes Active EAR99 8536.50.70.00
MC32881
SPC Multicomp
$0.0471 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-STRAIGHT BROWN POLYAMIDE BLACK PHOSPHOR BRONZE SILVER BRASS NYLON NYLON 2 NO BRASS SOLDER 0.059 inch 6.2 mm 3.5 mm 6.2 mm 0.551 inch EAR99 8536.50.90.40
MCDTSA6-5R
SPC Multicomp
$0.0500 Active 50 mA 12 V 50000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH STEM 1X1 .05A@12VDC 3.04 N e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO SILVER SOLDER 6.55 mm 7.2 mm 7.4 mm EAR99 8536.50.90.40
FSM16JAH
TE Connectivity
$0.0524 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYAMIDE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.527 inch 5.99 mm 3.61 mm 5.99 mm EAR99 8536.50.90.40
DS1042-03-32KKR16010
Ningbo connfly electronic CO LTD
$0.0535 Contact Manufacturer 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 0.05A@12VDC 100 MΩ 1.57 N -25 °C 70 °C SURFACE MOUNT-STRAIGHT BLACK BLACK TR HAND; WAVE NO SOLDER 3.5 mm 3.3 mm 6 mm EAR99 8536.50.90.40
package
TS02-66-43-BK-160-LCR-D
Same Sky
$0.0560 Yes Transferred 50 mA 12 V 80000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC OFF-(ON) 250VAC V 100 MΩ 1.57 N -30 °C 80 °C THROUGH HOLE-STRAIGHT BLACK POLYAMIDE66 350 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL PA66 BAG; BOX 4 HAND; WAVE NO BRASS SOLDER 6 mm 3.5 mm 6 mm 0.138 inch EAR99 8536.50.90.40
DS1042-03-12KKR16010
Ningbo connfly electronic CO LTD
$0.0639 Contact Manufacturer 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 0.05A@12VDC 100 MΩ 1.57 N -25 °C 70 °C SURFACE MOUNT-STRAIGHT BLACK BLACK TR HAND; WAVE NO SOLDER 6 mm 3.5 mm 6 mm EAR99 8536.50.90.40
package
TS02-66-70-BK-160-LCR-D
Same Sky
$0.0661 Yes Transferred 50 mA 12 V 80000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC OFF-(ON) 250VAC V 100 MΩ 1.57 N -30 °C 80 °C THROUGH HOLE-STRAIGHT BLACK POLYAMIDE66 350 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL PA66 BAG; BOX 4 HAND; WAVE NO BRASS SOLDER 6 mm 3.5 mm 6 mm 0.138 inch EAR99 8536.50.90.40