Parametric results for: keypad+scanner+verilog under Keypad Switches

Filter Your Search

1 - 10 of 70,957 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC32834
SPC Multicomp
$0.0212 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE BROWN POLYETHYLENE BROWN PHOSPHOR BRONZE BRASS NYLON NYLON 4 NO BRASS SOLDER 0.024 inch 6.55 mm 7.2 mm 7.4 mm 0.138 inch Unknown EAR99 8536.50.90.40
FSM8JH
TE Connectivity
$0.0212 Yes Obsolete 50 mA 1 MOMENTARY KEYPAD SWITCH ROUND/EXTENDED TYPE 1X1 1.57 N e4 THROUGH HOLE-STRAIGHT BULK NO Silver (Ag) SOLDER 9.5 mm Compliant EAR99 8536.50.90.40
MCDTSA6-5R
SPC Multicomp
$0.0234 Active 50 mA 12 V 50000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH STEM 1X1 .05A@12VDC 3.04 N e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE NO SILVER SOLDER 6.55 mm 7.2 mm 7.4 mm Unknown EAR99 8536.50.90.40
FSMRA2JH
TE Connectivity
$0.0252 Yes Obsolete 50 mA 1 SPST MOMENTARY KEYPAD SWITCH ROUND/EXTENDED TYPE 1X1 50 mA 1.568 N PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.049 inch Unknown EAR99 8536.50.90.40 ROHS COMPLIANT
FSM16JAH
TE Connectivity
$0.0276 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYAMIDE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.527 inch 5.99 mm 3.61 mm 5.99 mm Compliant EAR99 8536.50.90.40
FSM6JSMA
TE Connectivity
$0.0358 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@12VDC 50 mA 1.568 N -20 °C 85 °C PANEL MOUNT BLACK POLYAMIDE BROWN SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.134 inch 6 mm 3.6 mm 6 mm Compliant EAR99 8536.50.90.40 ROHS COMPLIANT
SKRMABE010
Alps Alpine Co Ltd
$0.0390 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH SHARP STEM TACT SWITCH 1X1 .05A@12VDC 250VAC V 100 MΩ 2.55 N -30 °C 85 °C SURFACE MOUNT-STRAIGHT 203.2 µm TR, 15 INCH REFLOW NO SOLDER 4.5 mm 400 µm 4.5 mm Unknown EAR99 8536.50.90.40
PTS645SM73JSMTR92LFS
C&K Switches
$0.0431 Yes Active KEYPAD SWITCH Compliant EAR99 8536.50.70.00
PTS645SK73JSMTR92LFS
C&K Switches
$0.0431 Yes Active KEYPAD SWITCH Compliant EAR99 8536.50.70.00
PTS645SJM73JSMTR92LFS
C&K Switches
$0.0431 Yes Active KEYPAD SWITCH Compliant EAR99 8536.50.70.00