Parametric results for: LP4-OA-1-R-W-A-R-R under Pushbutton Switches

Filter Your Search

11 - 20 of 1,092,491 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1301.9314
Schurter Electronic Components
$0.2108 Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
1301.9314.24
Schurter Electronic Components
$0.2154 Yes Active KEYPAD SWITCH e3 TIN EAR99 8536.50.70.00
FSMRA6JH
TE Connectivity
$0.2273 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER OVER NICKEL MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT WHITE POLYBUTYLENE TEREPHTHALATE 254 µm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NON-ILLUMINATED NYLON BULK 2 NO COPPER ALLOY SOLDER 0.167 inch 6.62 mm 7.01 mm 7.11 mm 0.138 inch EAR99 8536.50.90.31 ROHS COMPLIANT
1301.9316.24
Schurter Electronic Components
$0.2325 Yes Active KEYPAD SWITCH e3 Tin (Sn) EAR99 8536.50.70.00
1301.9301
Schurter Electronic Components
$0.2376 Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
1-1437565-8
TE Connectivity
$0.2469 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR 5 NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT
1571626-2
TE Connectivity
$0.2492 Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.49 N -35 °C 85 °C PANEL MOUNT IVORY NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED TR NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT
1571627-1
TE Connectivity
$0.2520 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYESTER BLACK SILVER BRASS POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.134 inch 12 mm 4.6 mm 12 mm EAR99 8536.50.90.31 ROHS COMPLIANT
1571625-1
TE Connectivity
$0.2564 Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.49 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT
TL2233OA
E-Switch Inc
$0.2758 Yes Active 100 mA 30 V 10000 Cycle(s) 0.1 mΩ DPDT MOMENTARY MINIATURE SWITCH 0.1A@30VDC 250VAC V 100 MΩ 3.236 N -10 °C 60 °C SURFACE MOUNT-STRAIGHT WHITE 1.9 mm NON-ILLUMINATED WAVE NO SOLDER 0.094 inch 5.8 mm 5.5 mm 5.8 mm EAR99 8536.50.90.31