Parametric results for: LP3-R5A222R under Pushbutton Switches

Filter Your Search

1 - 10 of 1,091,565 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FSMRA4JH
TE Connectivity
$0.0682 Yes Active 50 mA 24 V 100000 Cycle(s) 0.05 mΩ SPST MOMENTARY SILVER OVER NICKEL MINIATURE SWITCH BUTTON TYPE UL 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE 6.35 mm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK 2 NO COPPER ALLOY SOLDER 0.226 inch 7.01 mm 6.62 mm 7.11 mm 0.138 inch ROHS COMPLIANT EAR99 8536.50.90.31
1301.9303
Schurter Electronic Components
$0.1450 Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
1301.9318
Schurter Electronic Components
$0.1499 Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
1301.9309
Schurter Electronic Components
$0.1723 Yes Active KEYPAD SWITCH e4 SILVER EAR99 8536.50.70.00
1301.9306
Schurter Electronic Components
$0.1961 Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
1825086-2
TE Connectivity
$0.1972 Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 2.548 N PANEL MOUNT RED SILICON RUBBER BLACK SILVER STAINLESS STEEL NYLON NON-ILLUMINATED TR NO SOLDER 0.031 inch EAR99 8536.50.70.00
FSM1LP
TE Connectivity
$0.2040 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYPHTHALAMIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE BULK 5 NO COPPER ALLOY SOLDER 0.01 inch 6.1976 mm 2.5908 mm 5.9944 mm ROHS COMPLIANT EAR99 8536.50.90.31
1301.9302
Schurter Electronic Components
$0.2057 Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
FSM1LPA
TE Connectivity
$0.2105 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE LOW PROFILE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE BULK NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm ROHS COMPLIANT EAR99 8536.50.90.31
1-1437565-8
TE Connectivity
$0.2141 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 2.548 N e4 -35 °C 85 °C PANEL MOUNT BROWN POLYPHENYLENE SULPHIDE 254 µm BLACK 0.118 inch COPPER ALLOY SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR 5 NO Silver (Ag) COPPER ALLOY SOLDER 0.01 inch 5.99 mm 2.59 mm 6.2 mm ROHS COMPLIANT EAR99 8536.50.90.31