Filter Your Search
1 - 10 of 551 results
|
92310N30S1
Integral Systems And Components Pvt Ltd
|
Check for Price | Contact Manufacturer | 150 mA | 230 V | 20000 Cycle(s) | 1 | 10 | 3P10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@230VAC | .15A@230VDC | 150 mA | 230 V | -30 °C | 70 °C | THROUGH HOLE-STRAIGHT | 30 deg | ENVIRONMENTALLY SEALED | NO | SOLDER | 12.83 mm | 26.19 mm | INTEGRAL SYSTEMS AND COMPONENTS PVT LTD | unknown | |||||
|
264-1181011-A-R
Cole Instrument Corporation
|
Check for Price | Contact Manufacturer | 5 A | 28 V | 25000 Cycle(s) | 1 | 10 | 4P10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | -55 °C | 125 °C | PANEL MOUNT | NO | SOLDER | 69.85 mm | 100.66 mm | 69.85 mm | COLE INSTRUMENT CORP | unknown | EAR99 | 8536.50.90.20 | ||||
|
IS3936-210-6
Cole Instrument Corporation
|
Check for Price | Contact Manufacturer | 1 A | 28 V | 25000 Cycle(s) | 1 | 10 | DP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | -55 °C | 125 °C | PANEL MOUNT-THREADED | 36 deg | NO | SOLDER | 23.83 mm | 17.45 mm | COLE INSTRUMENT CORP | unknown | EAR99 | 8536.50.90.20 | ||||
|
264-1181012-A-R
Cole Instrument Corporation
|
Check for Price | Contact Manufacturer | 5 A | 28 V | 25000 Cycle(s) | 1 | 10 | 4P10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | -55 °C | 125 °C | PANEL MOUNT | NO | SOLDER | 69.85 mm | 100.66 mm | 69.85 mm | COLE INSTRUMENT CORP | unknown | EAR99 | 8536.50.90.20 | ||||
|
92210S30S2
Integral Systems And Components Pvt Ltd
|
Check for Price | Contact Manufacturer | 150 mA | 230 V | 20000 Cycle(s) | 1 | 10 | DP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@230VAC | .15A@230VDC | 150 mA | 230 V | -30 °C | 70 °C | THROUGH HOLE-STRAIGHT | 30 deg | ENVIRONMENTALLY SEALED | NO | SOLDER | 12.83 mm | 26.19 mm | INTEGRAL SYSTEMS AND COMPONENTS PVT LTD | unknown | |||||
|
263-118109-A-R
Cole Instrument Corporation
|
Check for Price | Contact Manufacturer | 5 A | 28 V | 25000 Cycle(s) | 1 | 10 | 3P10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | -55 °C | 125 °C | PANEL MOUNT | NO | SOLDER | 69.85 mm | 100.66 mm | 69.85 mm | COLE INSTRUMENT CORP | unknown | EAR99 | 8536.50.90.20 | ||||
|
224-1181011-A-R
Cole Instrument Corporation
|
Check for Price | Contact Manufacturer | 5 A | 28 V | 25000 Cycle(s) | 1 | 10 | 4P10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | -55 °C | 125 °C | PANEL MOUNT | NO | SOLDER | 57.15 mm | 67.97 mm | 57.15 mm | COLE INSTRUMENT CORP | unknown | EAR99 | 8536.50.90.20 | ||||
|
162-1181011-A-R
Cole Instrument Corporation
|
Check for Price | Contact Manufacturer | 5 A | 28 V | 25000 Cycle(s) | 1 | 10 | DP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | -55 °C | 125 °C | PANEL MOUNT | NO | SOLDER | 44.45 mm | 44.45 mm | COLE INSTRUMENT CORP | unknown | EAR99 | 8536.50.90.20 | |||||
|
92210N22S1
Integral Systems And Components Pvt Ltd
|
Check for Price | Contact Manufacturer | 20 mA | 20 V | 20000 Cycle(s) | 1 | 10 | DP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -30 °C | 70 °C | PANEL MOUNT-THREADED | 30 deg | ENVIRONMENTALLY SEALED | NO | SOLDER | 12.83 mm | 26.19 mm | INTEGRAL SYSTEMS AND COMPONENTS PVT LTD | unknown | |||||
|
223-118102-A-R
Cole Instrument Corporation
|
Check for Price | Contact Manufacturer | 5 A | 28 V | 25000 Cycle(s) | 1 | 10 | 3P10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | 5A@115VAC | 5A@28VDC | 5 A | 115 V | -55 °C | 125 °C | PANEL MOUNT | NO | SOLDER | 57.15 mm | 67.97 mm | 57.15 mm | COLE INSTRUMENT CORP | unknown | EAR99 | 8536.50.90.20 |