Filter Your Search
21 - 30 of 627,750 results
|
MC32856
SPC Multicomp
|
$0.3377 | Yes | Contact Manufacturer | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | BROWN | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | NYLON | 4 | NO | BRASS | SOLDER | 0.031 inch | 3.5052 mm | 11.9888 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
MC32871
SPC Multicomp
|
$0.3377 | Yes | Contact Manufacturer | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BROWN | 254 µm | STAINLESS STEEL | STAINLESS STEEL | STEEL | 4 | NO | BRASS | SOLDER | 0.142 inch | 7.1882 mm | 6.5532 mm | 7.3914 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
TL1105SF160Q94V0
E-Switch Inc
|
$0.3550 | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 2.54 mm | SILVER | NO | SOLDER | 0.231 inch | 7.0104 mm | 6.477 mm | 7.3914 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||
|
MC32872
SPC Multicomp
|
$0.3552 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.56 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | POLYAMIDE | 4 | NO | BRASS | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | |||||||||||
|
MC32890
SPC Multicomp
|
$0.3773 | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | STAINLESS STEEL | STAINLESS STEEL | STAINLESS STEEL | NYLON | NO | SILVER | BRASS | SOLDER | 6.1976 mm | 2.7686 mm | 6.2992 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||
![]() |
KSC831GOLLFS
C&K
|
$0.3785 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 3.2 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 400 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER/NICKEL | SILVER | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
ADTSM61RVTR
APEM Inc
|
$0.3843 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||
|
TL1100FF260Q
E-Switch Inc
|
$0.3855 | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
ADTSM63NVTR
APEM Inc
|
$0.3862 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.138 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||
|
MC32891
SPC Multicomp
|
$0.3878 | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | STAINLESS STEEL | STAINLESS STEEL | STAINLESS STEEL | NYLON | NO | BRASS | SOLDER | 6.1976 mm | 2.7686 mm | 6.2992 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 |