Parametric results for: 7303L42CWCSE32 under Toggle Switches

Filter Your Search

1 - 10 of 8,077,486 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
100DP2T4B1M1QEH
E-Switch Inc
$0.0066 Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
package
GT12MSABE
C&K Switches
$0.2292 Yes Transferred 40000 Cycle(s) 0.05 mΩ SPST LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC OFF-ON 500VRMS V 1 GΩ e4 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE GLASS FILLED NYLON 0.066 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON EPOXY MIL-STD NO GOLD SOLDER 0.15 inch 5.461 mm 8.636 mm 7.0104 mm 0.053 inch EAR99 8536.50.90.65
package
AML25GBF2CA04GR
Honeywell Sensing and Control
$0.3223 Yes Yes Active Unknown
package
7208TCWZGE
C&K Switches
$0.3725 Yes Yes Transferred 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT ALTERNATE GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A ON-(ON) 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 0.469 inch 15/32-32 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY TERMINAL SEALED; IP67 MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.687 inch 11.43 mm 10.41 mm 12.7 mm 0.448 inch EAR99 8536.50.90.65 ROHS COMPLIANT
100DP4T1B1M1QEH
E-Switch Inc
$0.4365 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
ST121D02
E-Switch Inc
$0.4559 Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
100DP6T7B13M1REH
E-Switch Inc
$0.4617 Yes Active TOGGLE SWITCH EAR99 8536.50.70.00
100SP3T4B1M1QEH
E-Switch Inc
$0.4859 Yes Yes Active TOGGLE SWITCH EAR99 8536.50.90.65
package
7205TPZQE
C&K Switches
$0.5249 Yes Yes Transferred 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT MOMENTARY SILVER TOGGLE SWITCH ANTIROTATION 5A@120VAC 5A@28VDC 5 A (ON)-OFF-(ON) 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.687 inch 11.43 mm 10.41 mm 12.7 mm EAR99 8536.50.90.40 ROHS COMPLIANT
200AWMDP1T1A1M2RE
E-Switch Inc
$0.5768 Yes Active 20 mA 20 V 50000 Cycle(s) 0.02 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE BAT 0.4VA@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.188 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY NON-ILLUMINATED GLASS FILLED NYLON 6 EPOXY NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.4 inch 8.128 mm 8.89 mm 9.144 mm 0.177 inch 0.13 inch EAR99 8536.50.90.65