Parametric results for: 7303L42CWCSE32 under Toggle Switches

Filter Your Search

1 - 10 of 967 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 7303l42
Select parts from the table below to compare.
Compare
Compare
7303L42Y9AV2QE32
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg RED CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 11 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.7 mm 16.51 mm 0.35 inch 0.125 inch EAR99 8536.50.90.65
7303L42YCQE32
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg RED CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.06 mm 16.51 mm 0.35 inch 0.189 inch EAR99 8536.50.90.65
7303L42YARE2
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BRIGHT CHROME CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 11 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 16.51 mm 12.7 mm 0.35 inch 0.125 inch EAR99 8536.50.90.65
7303L42HCBE22
Littelfuse Inc
Check for Price Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD TOGGLE SWITCH HIGH LEVER HANDLE APPROVALS: CUL; UL 0.02A@20VAC 0.02A@20VDC 20 mA ON-OFF-ON 20 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY GOLD COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 9 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.06 mm 16.51 mm 0.356 inch 0.189 inch EAR99 8536.50.90.65
7303L42DW3QE22
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg BLACK CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY WIRE WRAP 0.838 inch 12.06 mm 16.51 mm 0.28 inch 0.425 inch EAR99 8536.50.90.65
7303L42HZGE32
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg RED CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.06 mm 16.51 mm 0.356 inch 0.155 inch EAR99 8536.50.90.65
7303L42DZQE2
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg BRIGHT CHROME CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.06 mm 16.51 mm 0.28 inch 0.155 inch EAR99 8536.50.90.65
7303L42YAQE22
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BLACK CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 11 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 16.51 mm 12.7 mm 0.35 inch 0.125 inch EAR99 8536.50.90.65
7303L42Y9ZQE22
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg BLACK CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 12.06 mm 16.51 mm 0.35 inch 0.155 inch EAR99 8536.50.90.65
7303L42DV81SE2
Littelfuse Inc
Check for Price Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH LEVER HANDLE APPROVALS: CUL; UL 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BRIGHT CHROME CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED DIALLYL PHTHALATE/GLASS FILLED POLYAMIDE66 13 EPOXY TERMINAL SEALED MIL-STD NO COPPER ALLOY SOLDER 0.838 inch 24.21 mm 19.56 mm 0.28 inch 0.185 inch EAR99 8536.50.90.65