Filter Your Search
51 - 60 of 3,091,074 results
|
FX-700-EAE-SNKA-D7-CB
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | |||
|
FX-700-EAE-SNKA-D8-AX
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | |||
|
FX-700-DAE-KNKN-AB-D5
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | |||
|
FX-700-DAE-KNKN-C8-EJ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | |||
|
FX-700-DAE-KNKN-D2-JT
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | |||
|
FX-700-EAE-SNKA-JW-BM
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | |||
|
FX-700-DAE-KNKN-H4-C2
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | |||
|
FX-700-DAT-KNKN-A7-A8
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | ||||
|
FX-700-DAT-KNKN-DP-C9
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 | ||||
|
FX-700-DAT-KNKN-D9-J5
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | SMD-16 | compliant | 8542.39.00.01 |