Parametric results for: 广宁美女价格【选妹Q71989ЗЗ30】 under Codecs

Filter Your Search

41 - 50 of 5,156 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SI3000-C-GS
Silicon Laboratories Inc
$2.3849 Yes Transferred 3.3 V SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY YES 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SILICON LABORATORIES INC SOIC SOIC-16 16 compliant 8542.39.00.01 Silicon Labs
TLV320AIC14KIDBT
Texas Instruments
$2.3979 Yes Yes Active 1.8 V CMOS 4 SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF NOT AVAILABLE 1 TWOS COMPLEMENT VOLTAGE 2 mA INDUSTRIAL R-PDSO-G30 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 30 PLASTIC/EPOXY TSSOP TSSOP30,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-30 30 compliant 8542.39.00.01 Texas Instruments EAR99
W681511SG
Nuvoton Technology Corp
$2.4846 Yes Active 5 V 7 SYNCHRONOUS PCM CODEC A/MU-LAW YES SINGLE-ENDED 1 VOLTAGE 8 mA R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01
6PAIC3109TRHBRQ1
Texas Instruments
$2.5093 Yes Yes Active 3.3 V 1 SYNCHRONOUS PCM CODEC YES 1 INDUSTRIAL S-PQCC-N32 e4 3 105 °C -40 °C 260 AEC-Q100 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm TEXAS INSTRUMENTS INC VQFN-32 compliant Texas Instruments EAR99 2017-09-07
W6811ISG
Nuvoton Technology Corp
$2.5301 Yes Yes Active 3 V 1.6 dB SYNCHRONOUS PCM CODEC IT ALSO REQUIRES 5V SUPPLY A/MU-LAW YES 1 8 µA INDUSTRIAL R-PDSO-G24 Not Qualified 3 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NUVOTON TECHNOLOGY CORP SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01
TLV320AIC14KIDBTG4
Texas Instruments
$2.5310 Yes Yes Active 1.8 V CMOS 4 SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF NOT AVAILABLE 1 TWOS COMPLEMENT VOLTAGE 2 mA INDUSTRIAL R-PDSO-G30 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 30 PLASTIC/EPOXY TSSOP TSSOP30,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-30 30 compliant 8542.39.00.01 EAR99
AK4558EN
Asahi Kasei Microsystems Corporation
$2.5338 Active 1.8 V SYNCHRONOUS PCM CODEC YES 1 INDUSTRIAL S-XQCC-N28 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 750 µm ASAHI KASEI MICRODEVICES CORP HVQCCN, unknown 8542.39.00.01
NAU8820YG
Nuvoton Technology Corp
$2.5350 Yes Active 1.8 V 4 SYNCHRONOUS PCM CODEC YES DIFFERENTIAL 1 VOLTAGE S-PQCC-N32 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm NUVOTON TECHNOLOGY CORP compliant 8542.39.00.01 Nuvoton
MAX9867EWV+T
Maxim Integrated Products
$2.5587 Yes Yes Transferred PCM CODEC e2 1 260 30 TIN SILVER COPPER NICKEL MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01
MC145483DWR2
Freescale Semiconductor
$2.6241 Yes Obsolete 3 V CMOS SYNCHRONOUS/ASYNCHRONOUS PCM CODEC MU-LAW YES 1 INDUSTRIAL R-PDSO-G20 e0 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm FREESCALE SEMICONDUCTOR INC SOIC SOG-20 20 compliant 8542.31.00.01 EAR99