Parametric results for: Modem under Modems

Filter Your Search

1 - 10 of 5,198 results

All Filters
|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TS117STR
Littelfuse Inc
$1.9627 Yes End Of Life MODEM-SUPPORT CIRCUIT 8541.49.95.00 Modem-Support Circuit
TS117S
Littelfuse Inc
$2.8772 Yes End Of Life MODEM-SUPPORT CIRCUIT 8541.49.95.00 Modem-Support Circuit
IAA110PTR
Littelfuse Inc
$2.8836 Yes End Of Life MODEM-SUPPORT CIRCUIT 1 R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.493 mm 10.16 mm 2.159 mm 8542.39.00.01 Modem-Support Circuit SOIC-16
IAA110P
Littelfuse Inc
$4.1516 Yes Obsolete MODEM-SUPPORT CIRCUIT 1 R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.493 mm 10.16 mm 2.159 mm 8542.39.00.01 Modem-Support Circuit SOIC-16 TUBE
package
TDA5051AT/C1,518
NXP Semiconductors
$4.8726 Yes Active 5 V CMOS 1 Mbps MODEM 1 68 mA COMMERCIAL R-PDSO-G16 Not Qualified 3 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm 8542.39.00.01 Modem SOP-16 TR, 13 INCH SOP 16 SOT162-1 EAR99
MPL360B-I/SCB
Microchip Technology Inc
$6.5336 Yes Active 3.3 V MODEM 1 INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.25SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 400 µm QUAD 6 mm 6 mm 900 µm 8542.39.00.01 Modem TRAY 48 VQFN-48 5A992.C
package
AD5700ACPZ-RL7
Analog Devices Inc
$6.9192 No Yes Active 2.7 V MODEM 1 260 µA S-XQCC-N24 3 125 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm 8542.39.00.01 LFCSP-24 TR, 7 INCH QFN 24 CP-24-10 EAR99
package
DS8500-JND+
Maxim Integrated Products
$7.9942 Yes Yes Transferred 1 Mbps MODEM 1 285 nA INDUSTRIAL S-XQCC-N20 e3 Not Qualified 1 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.20SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 5 mm 5 mm 800 µm 8542.39.00.01 Modem 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-20 QFN 20 EAR99
73M2901CE-IGV/F
Analog Devices Inc
$8.1874 Yes Not Recommended MODEM 15.5 mA INDUSTRIAL S-PQFP-G32 Not Qualified 3 85 °C -40 °C 32 PLASTIC/EPOXY QFP TQFP32,.35SQ,32 SQUARE FLATPACK YES GULL WING 800 µm QUAD 8542.39.00.01 32-TQFP-7X7X1.0 32 32-TQFP-7X7X1.0 2010-07-28
package
ST7540TR
STMicroelectronics
$8.8598 Yes Obsolete 5 V BCDMOS 4 Mbps MODEM 1 3.5 mA INDUSTRIAL R-PDSO-G28 e3 Not Qualified 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm Modem LEAD FREE, HTSSOP-28 TR SSOP 28 EAR99