Filter Your Search
1 - 10 of 3,507 results
|
|
TS117STR
Littelfuse Inc
|
$1.9627 | Yes | End Of Life | MODEM-SUPPORT CIRCUIT | 8541.49.95.00 | Modem-Support Circuit | |||||||||||||||||||||||||||||||||||||
|
|
TS117S
Littelfuse Inc
|
$2.8772 | Yes | End Of Life | MODEM-SUPPORT CIRCUIT | 8541.49.95.00 | Modem-Support Circuit | |||||||||||||||||||||||||||||||||||||
|
|
IAA110PTR
Littelfuse Inc
|
$2.8836 | Yes | End Of Life | MODEM-SUPPORT CIRCUIT | 1 | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.493 mm | 10.16 mm | 2.159 mm | 8542.39.00.01 | Modem-Support Circuit | SOIC-16 | |||||||||||||||||||
|
|
IAA110P
Littelfuse Inc
|
$4.1516 | Yes | Obsolete | MODEM-SUPPORT CIRCUIT | 1 | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.493 mm | 10.16 mm | 2.159 mm | 8542.39.00.01 | Modem-Support Circuit | SOIC-16 | |||||||||||||||||||
|
TDA5051AT/C1,518
NXP Semiconductors
|
$4.8726 | Yes | Active | 5 V | CMOS | 1 Mbps | MODEM | 1 | 68 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | 8542.39.00.01 | Modem | SOP-16 | SOP | 16 | SOT162-1 | EAR99 | |||||||
|
|
MPL360B-I/SCB
Microchip Technology Inc
|
$6.5053 | Yes | Active | 3.3 V | MODEM | 1 | INDUSTRIAL | S-XQCC-N48 | e3 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.25SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 900 µm | 8542.39.00.01 | Modem | 48 | VQFN-48 | 5A992.C | |||||||||||||
|
AD5700ACPZ-RL7
Analog Devices Inc
|
$6.9192 | No | Yes | Active | 2.7 V | MODEM | 1 | 260 µA | S-XQCC-N24 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | 8542.39.00.01 | LFCSP-24 | QFN | 24 | CP-24-10 | EAR99 | ||||||||||
|
DS8500-JND+
Maxim Integrated Products
|
$7.9942 | Yes | Yes | Transferred | 1 Mbps | MODEM | 1 | 285 nA | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | 8542.39.00.01 | Modem | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-20 | QFN | 20 | EAR99 | ||||||
|
|
73M2901CE-IGV/F
Analog Devices Inc
|
$8.1874 | Yes | Not Recommended | MODEM | 15.5 mA | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 8542.39.00.01 | 32-TQFP-7X7X1.0 | 32 | 32-TQFP-7X7X1.0 | 2010-07-28 | |||||||||||||||||
|
ST7540TR
STMicroelectronics
|
$8.8598 | Yes | Obsolete | 5 V | BCDMOS | 4 Mbps | MODEM | 1 | 3.5 mA | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | Modem | LEAD FREE, HTSSOP-28 | SSOP | 28 | EAR99 |