Filter Your Search
31 - 40 of 26,031 results
|
NCV7349D10R2G
onsemi
|
$0.5485 | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.9276 mm | 1.7272 mm | ONSEMI | SOIC-8 | 751AZ | compliant | 8542.39.00.01 | onsemi | ||||||||||||
|
TLIN1029DRBRQ1
Texas Instruments
|
$0.5509 | Yes | Yes | Active | 12 V | 1 | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-11-08 | ||||||
|
TLIN2027DRQ1
Texas Instruments
|
$0.5548 | Yes | Yes | Active | 14 V | 1 | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.905 mm | 3.895 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2020-07-03 | |||||
|
NCV7321D12R2G
onsemi
|
$0.5559 | Yes | Active | 12 V | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 8 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751AZ | compliant | 8542.39.00.01 | onsemi | ||||||||
|
TLIN2029ADRBRQ1
Texas Instruments
|
$0.5586 | Yes | Yes | Active | 12 V | 1 | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | Texas Instruments | ||||||||
|
TLE72593GEXUMA3
Infineon Technologies AG
|
$0.5612 | Yes | Yes | Active | 8 V | INTERFACE CIRCUIT | 1 | R-PDSO-G8 | e3 | 2A | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | 8542.39.00.01 | Infineon | |||||||||||||||
|
MC33662BLEFR2
NXP Semiconductors
|
$0.5672 | Yes | Active | 13.5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.39.00.01 | NXP | EAR99 | |||||||||||||
|
TJA1029TK,118
NXP Semiconductors
|
$0.5676 | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | S-PDSO-G8 | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | VSSOP | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | 3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT782-1, MO-229, HVSON-8 | SOT782-1 | compliant | NXP | SON | 8 | ||||||||||||||||
|
TLIN1029DRQ1
Texas Instruments
|
$0.5712 | Yes | Yes | Active | 12 V | 1 | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-11-08 | ||||||
|
MCP2558FDT-H/MNY
Microchip Technology Inc
|
$0.5775 | Yes | Active | 5 V | 1 | 8 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-N8 | e4 | 150 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | 8542.39.00.01 | Microchip | EAR99 | 2016-03-30 |