Filter Your Search
11 - 20 of 26,042 results
|
BUS-63105-170L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 33.27 mm | 5.015 mm | DATA DEVICE CORP | DIP | 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | 24 | compliant | 8542.39.00.01 | ||||||
|
NHI-15137FP/T
API Technologies Corp
|
Check for Price | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-PDFP-F36 | 125 °C | -55 °C | 36 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | 17.78 mm | 25.4 mm | 3.937 mm | API TECHNOLOGIES CORP | DFP, | compliant | 8542.39.00.01 | ||||||||||||||
|
BU-63705F1-401Z
Data Device Corporation
|
Check for Price | Active | 5 V | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-CDFP-F78 | 125 °C | -55 °C | 78 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 45.72 mm | 53.34 mm | 5.33 mm | DATA DEVICE CORP | FP-78 | compliant | 8542.39.00.01 | ||||||||||||
|
ACT4436DF
Cobham Power Products
|
Check for Price | Active | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 4.572 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 28 | unknown | |||||||||||||
|
5962R8864405-ZC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | BIPOLAR | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 2 | MILITARY | R-CDFP-F36 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class Q | 100k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 17.78 mm | 25.4 mm | 3.302 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 36 | unknown | 8542.39.00.01 | |||||
|
BUS-63125-130
Data Device Corporation
|
Check for Price | No | Obsolete | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-P36 | e0 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 48.2 mm | 5.3 mm | DATA DEVICE CORP | DIP | DIP, | 36 | compliant | 8542.39.00.01 | ||||||||
|
ARX4810-203-2
Cobham Power Products
|
Check for Price | Transferred | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 2 | MILITARY | R-XDFP-F22 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 22 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 3.556 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 22 | unknown | 8542.39.00.01 | |||||||||||
|
BU-63705F1-121L
Data Device Corporation
|
Check for Price | Active | 5 V | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-CDFP-F78 | 125 °C | -55 °C | 78 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 45.72 mm | 53.34 mm | 5.33 mm | DATA DEVICE CORP | FP-78 | compliant | 8542.39.00.01 | ||||||||||||
|
UT63M-125DPX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | BIPOLAR | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 2 | R-CDFP-F36 | Not Qualified | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 19.05 mm | 45.72 mm | 3.302 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 36 | unknown | 8542.39.00.01 | ||||||||||||
|
BUS-63125-140K
Data Device Corporation
|
Check for Price | No | Obsolete | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-P36 | e0 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 43.2 mm | 5.3 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 |