Filter Your Search
21 - 30 of 26,042 results
|
5962-9174909HTC
Cobham Power Products
|
Check for Price | Transferred | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDFP-F24 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 2.54 mm | DUAL | 4.2 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
BUS-63114II-B
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | S-XDMA-P24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | , | compliant | 8542.39.00.01 | ||||||||||||
|
BUS-63115-120
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 33.27 mm | 5.015 mm | DATA DEVICE CORP | DIP | DIP, | 24 | compliant | 8542.39.00.01 | ||||
|
5962-8944708HUX
Cobham Power Products
|
Check for Price | Transferred | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 2 | MILITARY | R-XDIP-P28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | AEROFLEX PLAINVIEW | DIP | DIP, | 28 | unknown | 8542.39.00.01 | ||||||||||
|
FC1553621
C-MAC Automotive
|
Check for Price | Obsolete | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 2 | MILITARY | R-XDIP-T36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | C-MAC MICROTECHNOLOGY | DIP | DIP, | 36 | unknown | 8542.39.00.01 | ||||||||||
|
BUS-63135-110W
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-P36 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 43.2 mm | 5.3 mm | DATA DEVICE CORP | DIP | DIP, | 36 | compliant | 8542.39.00.01 | |||||
|
BUS-63136-140Z
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDFP-F36 | e0 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | 4.2 mm | DATA DEVICE CORP | DFP | DFP, | 36 | compliant | 8542.39.00.01 | |||||||
|
BU-63705F1-891Z
Data Device Corporation
|
Check for Price | Active | 5 V | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | COMMERCIAL | R-CDFP-F78 | e0 | 70 °C | 78 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 45.72 mm | 53.34 mm | 5.33 mm | DATA DEVICE CORP | FP-78 | compliant | 8542.39.00.01 | ||||||||||
|
UT63M-125BVA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | BIPOLAR | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 2 | MILITARY | R-CDIP-T36 | e0 | Not Qualified | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3.937 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 36 | unknown | 8542.39.00.01 | |||||||
|
ACT4487-F
Cobham Power Products
|
Check for Price | Transferred | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 5.08 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 24 | unknown | 8542.39.00.01 |