Filter Your Search
21 - 30 of 26,042 results
|
LAN8740AI-EN
Microchip Technology Inc
|
$1.3113 | Yes | Active | 1.2 V | 1 | 100 Gbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-N32 | e3 | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | MICROCHIP TECHNOLOGY INC | SQFN-32 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
ISO1050DW
Texas Instruments
|
$4.3182 | Yes | Yes | Lifetime Buy | 5 V | INTERFACE CIRCUIT | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 2 | 105 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | |||||||||||
|
NCV7321D12R2G
onsemi
|
$0.7875 | Yes | Active | 12 V | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 8 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | 751AZ | ||||||||||
|
KSZ8463RLI
Microchip Technology Inc
|
$6.0864 | Yes | Active | 3.3 V | ETHERNET SWITCH | 1 | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | LQFP-64 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||
|
KSZ9031RNXIC
Micrel Inc
|
Check for Price | Yes | Transferred | 1.2 V | 1 | 1 Tbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | MICREL INC | 7 X 7 MM, LEAD FREE, QFN-48 | compliant | |||||||||||||||||||
|
KSZ8463FRLI
Microchip Technology Inc
|
$6.8171 | Yes | Active | 3.3 V | ETHERNET SWITCH | 1 | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | LQFP-64 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||
|
KSZ8863RLLI
Microchip Technology Inc
|
$5.0813 | Yes | Active | 3.3 V | ETHERNET SWITCH | 1 | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | LQFP-48 | compliant | 5A991.B.1 | 8542.39.00.01 | Microchip | ||||||||||||||||
|
TJA1145TKJ
NXP Semiconductors
|
$1.4509 | Yes | Obsolete | 1 | 1 Gbps | CAN TRANSCEIVER | 1.5 mA | R-PDSO-N14 | e4 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SON | SOLCC14,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 635 µm | DUAL | NXP SEMICONDUCTORS | compliant | NXP | SON | 14 | SOT1086-2 | |||||||||||||||||
|
KSZ9897RTXI
Microchip Technology Inc
|
$12.7987 | Yes | Yes | Active | 1.2 V | ETHERNET SWITCH | 1 | INDUSTRIAL | S-PQFP-G128 | e3 | 3 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | HTSSOP | TSSOP128,.63SQ,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | HTFQFP, | compliant | EAR99 | 8542.39.00.01 | Microchip | 2017-01-17 | |||||||||||||
|
TLE6250G
Infineon Technologies AG
|
$1.1050 | Yes | Yes | End Of Life | 5 V | BICMOS | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 µA | R-PDSO-G8 | e3 | Not Qualified | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.39.00.01 | Infineon | SOIC | 8 |