Filter Your Search
11 - 20 of 26,042 results
|
ISO1050DUBR
Texas Instruments
|
$2.9407 | Yes | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | OTHER | R-PDSO-G8 | e4 | Not Qualified | 4 | 105 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.54 mm | DUAL | 6.62 mm | 9.15 mm | 4.85 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
KSZ9031RNXCA
Microchip Technology Inc
|
$3.9686 | Yes | Active | 1.2 V | 1 | 1 Tbps | ETHERNET TRANSCEIVER | 1 | COMMERCIAL | S-XQCC-N48 | e3 | 3 | 70 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8517.70.00.00 | Microchip | 2016-03-14 | ||||||||||||||
|
KSZ8721BL
Micrel Inc
|
Check for Price | Yes | Transferred | 2.5 V | CMOS | 1 | 100 Gbps | ETHERNET TRANSCEIVER | 1 | COMMERCIAL | S-PQFP-G48 | e3 | Not Qualified | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | MICREL INC | LEAD FREE, LQFP-48 | compliant | |||||||||||||||
|
LAN8710AI-EZK
Microchip Technology Inc
|
$1.3642 | Yes | Yes | Active | 1.2 V | 1 | 100 Gbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | TS 16949 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
KSZ9031RNXCA
Micrel Inc
|
$2.4200 | Yes | Transferred | 1.2 V | 1 | 1 Tbps | ETHERNET TRANSCEIVER | 1 | COMMERCIAL | S-XQCC-N48 | Not Qualified | 3 | 70 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | MICREL INC | QFN-48 | compliant | ||||||||||||||||||
|
ADM3053BRWZ
Analog Devices Inc
|
$9.6365 | No | Yes | Active | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 260 mA | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.41 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ANALOG DEVICES INC | SOIC | MS013AC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RW-20 | |||||||
|
KSZ9477STXI
Microchip Technology Inc
|
$16.6063 | Yes | Active | 1.2 V | ETHERNET SWITCH | 1 | INDUSTRIAL | S-PQFP-G128 | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | HTFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | EAR99 | 8542.39.00.01 | Microchip | 2017-03-08 | |||||||||||||||||
|
SN65HVD230DR
Texas Instruments
|
$1.6918 | Yes | Yes | Active | 3.3 V | BICMOS | 1 | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 17 µA | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
KSZ8775CLXIC
Microchip Technology Inc
|
$6.3044 | Yes | Active | 1.2 V | CMOS | ETHERNET SWITCH | 1 | INDUSTRIAL | S-PQFP-G80 | e3 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | LFQFP | SPQFP80,.48SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 10 mm | 10 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | LFQFP, | compliant | EAR99 | 8542.39.00.01 | Microchip | 2016-03-29 | |||||||||||||||
|
KSZ9567RTXI
Microchip Technology Inc
|
$12.3090 | Yes | Yes | Active | 1.2 V | ETHERNET SWITCH | 1 | INDUSTRIAL | S-PQFP-G128 | e3 | 3 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | HTFQFP | HQFP128,.63SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-128 | compliant | Microchip | 2017-01-17 |