Parametric results for: F38013P1.0 under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 1,386,914 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
31087
TE Connectivity
$0.0030 Yes Yes Active FORK TERMINAL 1 UL 22 AWG 1.42 mm2 ROHS COMPLIANT EAR99 8536.90.40.00
97-00-0001
Molex
$0.0033 Yes Yes Obsolete HOOK TERMINAL 22 AWG EAR99 8536.90.40.00
19160-0014
Molex
$0.0043 Yes Yes Active SPLICE TERMINAL FEMALE 10 AWG 5 mm2 EAR99 8536.90.40.00
1217094-2
TE Connectivity
$0.0069 Yes Active PUSH-ON TERMINAL FEMALE 23.5 A CABLE UL 14 AWG EAR99 8536.90.40.00
3200247
Phoenix Contact
$0.0093 Yes Active FERRULE TERMINAL CSA 18 AWG 1 mm2 EAR99 8536.90.40.00
8221
Keystone Electronics Corp
$0.0097 Yes Obsolete FORK TERMINAL EAR99 8536.90.40.00
19193-0166
Molex
$0.0098 Yes Yes Active RING TERMINAL MATERIAL: COPPER ALLOY; FINISH: TIN CSA; UL 8 AWG 10.5 mm2 EAR99 8536.90.40.00
08-50-0135
Molex
$0.0098 Yes Yes Active HOOK TERMINAL FEMALE 22 AWG EAR99 8536.90.40.00
3202481
Phoenix Contact
$0.0106 Yes Active FERRULE TERMINAL UL 20 AWG 0.5 mm2 EAR99 8536.90.40.00
3202517
Phoenix Contact
$0.0106 Yes Active FERRULE TERMINAL CSA 18 AWG 1 mm2 EAR99 8536.90.40.00