Parametric results for: DA2304-ALTB under Power/Mains Transformers

Filter Your Search

1 - 10 of 48,278 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
1234
Amecon Magnetics
Check for Price Contact Manufacturer 3.13 A TOROIDAL POWER TRANSFORMER 1 300 VA AMECON INC unknown EAR99 8504.31.40.65
CTX210655-R
Eaton Corporation
Check for Price Yes Obsolete 14 W 1.34 kV 40 kHz 80 kHz POWER TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO 70 °C SURFACE MOUNT BULK YES 8 mm 14.4 mm 14.35 mm EATON CORP compliant EAR99 CHIP Eaton
CTX210655-R
Cooper Industries
Check for Price Yes Yes Transferred 1.34 kV 5 mA 40 kHz 80 kHz POWER TRANSFORMER NO NO 1 2.5 VA 70 °C SURFACE MOUNT BULK YES 8 mm 14.4 mm 14.35 mm COOPER INDUSTRIES compliant EAR99 8504.31.40.35 ROHS COMPLIANT
DPC-10-90
Signal Transformer Inc
$7.0247 Transferred 1.5 kV 5 V 90 mA 5 V 90 mA 50 Hz 500 Hz POWER TRANSFORMER OPERATING FREQUENCY: 50-500 HZ NO NO 2 DUAL 115V 1 VA UL; CSA THROUGH HOLE MOUNTED NO 21.08 mm 25.4 mm 34.92 mm SIGNAL TRANSFORMER CO INC unknown EAR99 8504.31.40.35 Signal Transformer
FS12-090-C2
Triad Magnetics
$2.8943 Yes Active 230 V 1.5 kV 6.3 V 180 mA 6.3 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 1.1 VA CUL; UL THROUGH HOLE MOUNTED NO 23.81 mm 34.93 mm 28.58 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
F8-16
Triad Magnetics
$21.5206 Yes Yes Active 115 V 2.5 kV 16 V 6.25 A SPLIT BOBBIN POWER TRANSFORMER POWER YES NO 115 V 1 1 SINGLE 115V 100 VA CUL; UL CHASSIS MOUNT NO 65.09 mm 77.79 mm 57.15 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 ROHS COMPLIANT Triad Magnetics
MT-6-12
Signal Transformer Inc
$10.1368 Transferred 2.5 kV SPLIT BOBBIN POWER TRANSFORMER OTHER SECONDARY IS WITH CENTER TAP NO YES 2 SINGLE 115V 6 VA UL; CSA CHASSIS MOUNT NO 49.2 mm 82.6 mm 31.8 mm SIGNAL TRANSFORMER CO INC unknown EAR99 8504.31.40.35 Signal Transformer
F8-12
Triad Magnetics
$11.9404 Yes Yes Active 115 V 2.5 kV 12.6 V 8 A SPLIT BOBBIN POWER TRANSFORMER POWER YES NO 115 V 1 1 SINGLE 115V 100 VA CUL; UL CHASSIS MOUNT NO 65.09 mm 77.79 mm 57.15 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 ROHS COMPLIANT
ES2J
Hammond Manufacturing
Check for Price Obsolete 25 A POWER TRANSFORMER 1 3000 VA CSA HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.32.00.00
2222
Amecon Magnetics
Check for Price Contact Manufacturer 20.83 A TOROIDAL POWER TRANSFORMER 1 250 VA AMECON INC unknown EAR99 8504.31.40.65