Filter Your Search
41 - 50 of 6,871 results
|
PWB1015LC
Coilcraft Inc
|
$3.4015 | Yes | Yes | Active | 250 mW | 300 V | 145 mΩ | 51 µH | 0.4 dB | RF TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 225 MHz | 70 kHz | 250 mA | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 4.45 mm | 6.77 mm | 6.48 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | ||||||
|
HHM1791A1
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 0.8 dB | RF TRANSFORMER | 2.7 GHz | 2.5 GHz | 85 °C | -40 °C | SURFACE MOUNT | REEL | YES | 600 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT | unknown | EAR99 | |||||||||||||||||
|
MABA-009573-CF1A40
TE Connectivity
|
Check for Price | Active | 0.5 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1.77:1 | 100 MHz | 5 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 4.21 mm | 2.79 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | |||||||||||||||||||
|
ABT-4-1C-Z
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 dB | RF TRANSFORMER | LENGTH DIMENSION INCLUDES TERMINAL ALSO | 750 MHz | 20 MHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.7 mm | 5 mm | 4 mm | ABRACON LLC | compliant | EAR99 | ||||||||||||||||||
|
ADT2-ED10636/1
Mini-Circuits
|
Check for Price | No | No | Active | 1 dB | RF TRANSFORMER | OHMS RATIO IS 2 | 150 MHz | 100 kHz | e0 | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 2.845 mm | 7.874 mm | 5.588 mm | MINI-CIRCUITS | unknown | EAR99 | |||||||||||||||||
|
TCW4-262+
Mini-Circuits
|
Check for Price | Yes | Active | 1.7 dB | RF TRANSFORMER | 2.6 GHz | 2.3 GHz | 125 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | YES | 610 µm | 1.6 mm | 790 µm | MINI-CIRCUITS | CHIP | unknown | Mini-Circuits | ||||||||||||||||||
|
ETC9-1T-2
MACOM
|
Check for Price | Obsolete | 1.5 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 9 | 50 MHz | 5 MHz | 85 °C | -20 °C | SURFACE MOUNT | YES | 3.81 mm | 3.81 mm | 3.81 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | ||||||||||||||||||||
|
MABACT0055
MACOM
|
Check for Price | Yes | Yes | Obsolete | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1, HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1.2 GHz | 5 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 4.21 mm | 3.81 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
3-16-1JPL
Bourns Inc
|
Check for Price | Yes | Obsolete | RF TRANSFORMER | LENGTH DIMENSION INCLUDES TERMINALS ALSO, IMPEDANCE RATIO IS 16:1 | 500 MHz | 10 kHz | e1 | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 8.38 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||||||||
|
TEW5043
API Technologies Corp
|
Check for Price | Active | 1:1.26 | 5 mH | RF TRANSFORMER | 3 MHz | 50 kHz | SURFACE MOUNT | YES | 9 mm | 13 mm | 13 mm | API TECHNOLOGIES CORP | compliant | EAR99 |