Parametric results for: WRFT412R51Q under RF Transformers

Filter Your Search

1 - 10 of 6,887 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2450BL15B0100001E
Johanson Technology Inc
$0.1453 Active 1 dB RF TRANSFORMER 2.4 GHz 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 7 INCH YES 950 µm 2 mm 1.25 mm CHIP EAR99 8534.00.00.85
HHM1908A2
TDK Corporation
$0.1595 Yes Active 0.55 dB RF TRANSFORMER 5.95 GHz 4.9 GHz 85 °C -40 °C SURFACE MOUNT YES 500 µm 1 mm 500 µm EAR99
HHM1917A5
TDK Corporation
$0.1598 Yes Not Recommended 0.7 dB RF TRANSFORMER 2.5 GHz 2.4 GHz 85 °C -40 °C SURFACE MOUNT YES 400 µm 1 mm 500 µm EAR99
HHM1907B1
TDK Corporation
$0.1641 Yes Active 0.8 dB RF TRANSFORMER 5.95 GHz 4.9 GHz 85 °C -40 °C SURFACE MOUNT YES 500 µm 1 mm 500 µm EAR99
BALF-NRG-01D3
STMicroelectronics
$0.1896 Yes Active -1.1 dB RF TRANSFORMER 2.4 GHz e1 105 °C -40 °C SURFACE MOUNT TR, 7 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) 630 µm 1.4 mm 850 µm EAR99
HHM1533
TDK Corporation
$0.1900 Yes Yes Not Recommended 50 OHMS 50 OHMS 1.92 GHz 2.17 GHz 1 dB RF TRANSFORMER MATCHING 1.92 GHz 85 °C -40 °C SURFACE MOUNT YES 950 µm 2 mm 1.25 mm EAR99
HHM1545
TDK Corporation
$0.1900 Yes Yes End Of Life 1.2 dB RF TRANSFORMER 3.4 GHz 85 °C -40 °C SURFACE MOUNT YES 950 µm 2 mm 1.25 mm EAR99
HHM1525
TDK Corporation
$0.1900 Yes Yes Not Recommended 1 dB RF TRANSFORMER 1.71 GHz 85 °C -40 °C SURFACE MOUNT YES 950 µm 2 mm 1.25 mm EAR99
HHM1775D1
TDK Corporation
$0.1901 Yes Active 1.2 dB RF TRANSFORMER 4.9 GHz 3.1 GHz 85 °C -40 °C SURFACE MOUNT YES 500 µm 1.6 mm 800 µm EAR99
package
HHM17146A1
TDK Corporation
$0.1902 Yes Yes Active 0.8 dB RF TRANSFORMER 2.17 GHz 1.92 GHz 85 °C -40 °C SURFACE MOUNT YES 500 µm 1.6 mm 800 µm EAR99