Filter Your Search
1 - 10 of 6,169 results
|
PA2417NLT
Pulse Electronics Corporation
|
$0.6823 | Yes | Active | 5 V | 530 µH | 300 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER | 72 V | 36 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||
|
PA2455NLT
Pulse Electronics Corporation
|
$0.6842 | Yes | Active | 30 W | 12 V | 24 µH | 250 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 30 V | 20 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||
|
PA2456NLT
Pulse Electronics Corporation
|
$0.6842 | Yes | Active | 30 W | 12 V | 24 µH | 250 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 30 V | 20 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||
|
PA5099.003NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 17 W | 12 V | 80 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||
|
PA5099.005NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 17 W | 5 V | 15 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 9 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||
|
PA5099.002NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 17 W | 5 V | 80 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||
|
PA5100.006NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 27 W | 12 V | 11 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 9 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||
|
PA5100.005NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 27 W | 5 V | 11 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 9 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||
|
PA5100.002NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 27 W | 5 V | 180 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||
|
PA5100.004NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 27 W | 3.3 V | 11 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 9 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant |