Parametric results for: EPR1090F2-RCTR under Telecom Transformers

Filter Your Search

1 - 10 of 8,518 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TX1315NL
Pulse Electronics Corporation
$0.6615 Yes Transferred TELECOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO e3 85 °C -40 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) - with Nickel (Ni) barrier 6.35 mm 7.62 mm 7 mm ROHS COMPLIANT EAR99
T1146NL
Pulse Electronics Corporation
$0.9877 Yes Transferred TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:2/2.4; 1:0.79/1 UL 85 °C -40 °C SURFACE MOUNT TUBE YES 6.22 mm 12.83 mm 7.11 mm ROHS COMPLIANT EAR99
LM-LP-1001L
Bourns Inc
$1.0000 Yes Active 600 OHMS 600 OHMS 200 Hz 3.5 kHz TELECOM TRANSFORMER TURNS RATIO: 1:1 UL 60 °C -10 °C THROUGH HOLE MOUNTED NO 12.6 mm 17.7 mm 17.7 mm ROHS COMPLIANT EAR99
SM-LP-5001
Bourns Inc
$1.8249 Yes Yes Active 1:1 115 Ω 600 OHMS 3.8 H 600 OHMS 4 kHz 200 kHz 2 dB TELECOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO SIGNAL 1 1 e1 UL 85 °C -20 °C SURFACE MOUNT TUBE YES TIN SILVER COPPER 7.5 mm 12.8 mm 9 mm EAR99
SM75057PEL
Bourns Inc
$2.0100 Yes Active TELECOM TRANSFORMER TURNS RATIO: 1:2; 1:2 e3 85 °C -40 °C SURFACE MOUNT TR YES Tin (Sn) 5.65 mm 12.8 mm 6.9 mm EAR99
SM-LP-5001E
Bourns Inc
$2.2445 Yes Yes Active 1:1 115 Ω 600 OHMS 600 OHMS 4 kHz 200 kHz 2 dB TELECOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO MATCHING 1 1 e1 UL 85 °C -20 °C SURFACE MOUNT TR YES TIN SILVER COPPER 7.5 mm 12.8 mm 9 mm EAR99
SM-LP-5002E
Bourns Inc
$2.2876 Yes Active 600 OHMS 200 Hz 4 kHz TELECOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO e1 UL 85 °C -40 °C SURFACE MOUNT TR YES Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) 7.5 mm 12.8 mm 9 mm CHIP EAR99
B2013FNLT
Pulse Electronics Corporation
$2.5522 Yes Transferred TELECOM TRANSFORMER TURNS RATIO: 1:1 70 °C SURFACE MOUNT TR YES 8.64 mm 14.38 mm 12.07 mm EAR99
SM-LP-5002
Bourns Inc
$2.6964 Yes Active 600 OHMS 200 Hz 4 kHz TELECOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO e1 UL 85 °C -40 °C SURFACE MOUNT TUBE YES TIN SILVER COPPER 7.5 mm 12.8 mm 9 mm CHIP EAR99
S558-5500-12-F
Bel Fuse
$2.8467 Yes Obsolete 1CT:1CT 1 Ω 350 µH 100 kHz 100 MHz 1.5 dB TELECOM TRANSFORMER TURNS RATIO: 1CT:1CT, 1CT:1CT, 1CT:1CT, 1CT:1CT SIGNAL SURFACE MOUNT YES 6.35 mm 15.24 mm 13.26 mm EAR99